Documentos Técnicos
Especificações
Brand
LappSeries
ÖLFLEX SERVO 2YSLCY
Number of Cores
4
Cross Sectional Area
4 mm²
American Wire Gauge
11 AWG
Conductor Material
Copper
Sheath Material
PVC
Control Cable Type
CY
Sheath Colour
Transparent
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Length
50m
Outer Diameter
15.6mm
Minimum Bend Radius
Fixed - 4 x D Occasional flexing - 15 x D
Voltage Rating
600/1000 V
Current Rating
34 A
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Conductor Resistance
4.98 Ω/km
Filler Material
Non-Wicking Filler
Bedding Material
Aluminium Foil
Minimum Operating Temperature
-40°C
Insulation material
PE
Core Strands
56/0.3 mm
Earth Cable
Yes
País de Origem
Germany
Detalhes do produto
Ölflex Servo High EMC Low Capacitance Cable
Olflex® Servo 2YSLCY is a flexible cable having special EMC performance resulting from the double-shielded, low capacitance design. Ideal for frequency converters and AC motors. PE insulated cables show significant reduction of reactive power; always needed for charging and discharging the cable during operation of the frequency converter. The design also improves EMC noise for the whole drive system.Cables are suitable for use in dry, damp and wet rooms/locations. Good resistance against acids, caustic solutions and certain oils at room temperature. Suitable for free or static use. Not suitable for continuously moving appliances under tensile load unless the cable is adequately supported/guided.
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
R$ 14.850,74
R$ 14.850,74 1 Reel of 50 Metres (Sem VAT)
1
R$ 14.850,74
R$ 14.850,74 1 Reel of 50 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LappSeries
ÖLFLEX SERVO 2YSLCY
Number of Cores
4
Cross Sectional Area
4 mm²
American Wire Gauge
11 AWG
Conductor Material
Copper
Sheath Material
PVC
Control Cable Type
CY
Sheath Colour
Transparent
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Length
50m
Outer Diameter
15.6mm
Minimum Bend Radius
Fixed - 4 x D Occasional flexing - 15 x D
Voltage Rating
600/1000 V
Current Rating
34 A
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Conductor Resistance
4.98 Ω/km
Filler Material
Non-Wicking Filler
Bedding Material
Aluminium Foil
Minimum Operating Temperature
-40°C
Insulation material
PE
Core Strands
56/0.3 mm
Earth Cable
Yes
País de Origem
Germany
Detalhes do produto
Ölflex Servo High EMC Low Capacitance Cable
Olflex® Servo 2YSLCY is a flexible cable having special EMC performance resulting from the double-shielded, low capacitance design. Ideal for frequency converters and AC motors. PE insulated cables show significant reduction of reactive power; always needed for charging and discharging the cable during operation of the frequency converter. The design also improves EMC noise for the whole drive system.Cables are suitable for use in dry, damp and wet rooms/locations. Good resistance against acids, caustic solutions and certain oils at room temperature. Suitable for free or static use. Not suitable for continuously moving appliances under tensile load unless the cable is adequately supported/guided.
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).