Lapp ÖLFLEX® H05V-K Series Blue 1 mm² Hook Up Wire, 32/32, 100m, PVC Insulation, 4510023

Nº de Estoque RS: 724-4367Marca: LappPart Number: 4510023
brand-logo
Ver tudo em Hook Up Wire

Documentos Técnicos

Especificações

Brand

Lapp

Cross Sectional Area

1 mm²

Sheath Colour

Blue

Cable Shape

Single Core

Core Strands

32/32

Length

100m

Insulation material

PVC

European Harmonised Code

H05V-K

Outer Diameter

2.6mm

Voltage Rating

500 V

Minimum Operating Temperature

-30°C

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Conductor Material

Bare Copper

Standards Met

CE

Fire Behaviour

Flame Retardant

Series

ÖLFLEX® H05V-K

Number of Strands

32

Size of Strands

32 AWG

Outer Sheath Material

PVC

Detalhes do produto

Lapp Single Core Cable - H05V-K

From Lapp, this single-core H05V-K hook-up wire is ideal for fixed installations in power and control applications. The cable features a fine-wired copper conductor with PVC based core insulation, and is flame retardant.

The H05V-K hook-up wire has European HAR cable type certification.

Features and Benefits

• Bare copper wire conductor according to VDE 0295 class 5; HD 383 S2
• Nominal working voltage 300/500V
• Minimum bending radius 6 x cable diameter
• Flame-retardant according to IEC 60332-1-2
• Operating Temperature when Fixed: -40°C to +80°C

Applications

These versatile hook-up wires are typically used in the internal wiring of devices, or for protected installations in and on lighting equipment. This hook-up wire is often used in the following applications:

• Power Management
• Industrial Machinery
• Medical Equipment

Frequently Asked Questions

Can this wire be used outdoors?

Wires are designed to be used in indoor systems, however, the wide temperature operation resistance may allow for a short period of time outdoor operation.

Which wire types are a better choice, stranded or solid?

Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.

Standards

EN 50525-2-31, IEC 60332-1-2

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.615,04

R$ 1.615,04 1 Reel of 100 Metres (Sem VAT)

Lapp ÖLFLEX® H05V-K Series Blue 1 mm² Hook Up Wire, 32/32, 100m, PVC Insulation, 4510023

R$ 1.615,04

R$ 1.615,04 1 Reel of 100 Metres (Sem VAT)

Lapp ÖLFLEX® H05V-K Series Blue 1 mm² Hook Up Wire, 32/32, 100m, PVC Insulation, 4510023
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Lapp

Cross Sectional Area

1 mm²

Sheath Colour

Blue

Cable Shape

Single Core

Core Strands

32/32

Length

100m

Insulation material

PVC

European Harmonised Code

H05V-K

Outer Diameter

2.6mm

Voltage Rating

500 V

Minimum Operating Temperature

-30°C

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Conductor Material

Bare Copper

Standards Met

CE

Fire Behaviour

Flame Retardant

Series

ÖLFLEX® H05V-K

Number of Strands

32

Size of Strands

32 AWG

Outer Sheath Material

PVC

Detalhes do produto

Lapp Single Core Cable - H05V-K

From Lapp, this single-core H05V-K hook-up wire is ideal for fixed installations in power and control applications. The cable features a fine-wired copper conductor with PVC based core insulation, and is flame retardant.

The H05V-K hook-up wire has European HAR cable type certification.

Features and Benefits

• Bare copper wire conductor according to VDE 0295 class 5; HD 383 S2
• Nominal working voltage 300/500V
• Minimum bending radius 6 x cable diameter
• Flame-retardant according to IEC 60332-1-2
• Operating Temperature when Fixed: -40°C to +80°C

Applications

These versatile hook-up wires are typically used in the internal wiring of devices, or for protected installations in and on lighting equipment. This hook-up wire is often used in the following applications:

• Power Management
• Industrial Machinery
• Medical Equipment

Frequently Asked Questions

Can this wire be used outdoors?

Wires are designed to be used in indoor systems, however, the wide temperature operation resistance may allow for a short period of time outdoor operation.

Which wire types are a better choice, stranded or solid?

Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.

Standards

EN 50525-2-31, IEC 60332-1-2

Você pode estar interessado em