Lapp ÖLFLEX® Series Green/Yellow 16 mm² Hook Up Wire, 100m, PVC Insulation, 4520006

Nº de Estoque RS: 812-4570Marca: LappPart Number: 4520006Distrelec Article No.: 30401864
brand-logo
Ver tudo em Hook Up Wire

Documentos Técnicos

Especificações

Brand

Lapp

Cross Sectional Area

16 mm²

Sheath Colour

Green/Yellow

Cable Shape

Single Core

Length

100m

Insulation material

PVC

European Harmonised Code

H07V-K

Voltage Rating

450 V, 750 V

Outer Diameter

8.1mm

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Conductor Material

Bare Copper

Standards Met

CE

Fire Behaviour

Flame Retardant

Series

ÖLFLEX®

País de Origem

Germany

Detalhes do produto

H07V-K Wire

From Lapp, this H07V-K harmonised single-core wire is ideal for power and control applications. The cable consists of a fine-wired copper conductor of bare copper strands with a flame-retardant PVC insulation.

The wire features a mark for recognized suitability when used in European equipment and machinery.

Features and Benefits

• Flexible and Versatile Hook Up Wire
• HAR certification
• Flame-retardant according IEC 60332-1-2
• Operating Temperature when Fixed: -40°C to +80°C
• Bare copper wire conductor according to VDE 0295 class 5; HD 383 S2

Applications
This flame retardant hook-up wire is ideal for wiring in devices and control cabinets, and as such is often used in a variety of applications, such as;

• Power Management
• Industrial Machinery
• Medical Equipment

The H07V-K cables are able to be used in closed installation ducts, and in pipes and tubing even when encased in plaster. These cables may not be used for direct laying on racks, troughs and tubes.

Standards

EN 50525-2-31, IEC 60332-1-2

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 16.960,88

R$ 16.960,88 1 Reel of 100 Metres (Sem VAT)

Lapp ÖLFLEX® Series Green/Yellow 16 mm² Hook Up Wire, 100m, PVC Insulation, 4520006

R$ 16.960,88

R$ 16.960,88 1 Reel of 100 Metres (Sem VAT)

Lapp ÖLFLEX® Series Green/Yellow 16 mm² Hook Up Wire, 100m, PVC Insulation, 4520006
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Lapp

Cross Sectional Area

16 mm²

Sheath Colour

Green/Yellow

Cable Shape

Single Core

Length

100m

Insulation material

PVC

European Harmonised Code

H07V-K

Voltage Rating

450 V, 750 V

Outer Diameter

8.1mm

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Conductor Material

Bare Copper

Standards Met

CE

Fire Behaviour

Flame Retardant

Series

ÖLFLEX®

País de Origem

Germany

Detalhes do produto

H07V-K Wire

From Lapp, this H07V-K harmonised single-core wire is ideal for power and control applications. The cable consists of a fine-wired copper conductor of bare copper strands with a flame-retardant PVC insulation.

The wire features a mark for recognized suitability when used in European equipment and machinery.

Features and Benefits

• Flexible and Versatile Hook Up Wire
• HAR certification
• Flame-retardant according IEC 60332-1-2
• Operating Temperature when Fixed: -40°C to +80°C
• Bare copper wire conductor according to VDE 0295 class 5; HD 383 S2

Applications
This flame retardant hook-up wire is ideal for wiring in devices and control cabinets, and as such is often used in a variety of applications, such as;

• Power Management
• Industrial Machinery
• Medical Equipment

The H07V-K cables are able to be used in closed installation ducts, and in pipes and tubing even when encased in plaster. These cables may not be used for direct laying on racks, troughs and tubes.

Standards

EN 50525-2-31, IEC 60332-1-2

Você pode estar interessado em