Documentos Técnicos
Especificações
Brand
LappNumber Of Contacts
12
Gender
Female
Mounting Type
Through Hole
Mating Type
Screw Lock
Current Rating
7.5A
Voltage Rating
1.5 kV
IP Rating
IP65
Series
R
Housing Material
Copper Alloy
Contact Material
Copper Alloy
Contact Plating
Silver
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
País de Origem
Germany
Detalhes do produto
Lapp Through-hole Mount Panel Connectors
From Lapp, the Epic Series R range of circular connectors presents a compact solution to signal and power applications. Featuring a high contact density within a relatively small shell size, these connectors are ideal when space saving is a consideration.
These panel mounting connectors have a screw lock system that allows them to securely mount through pre-drilled panel holes. With a neoprene sealing ring that is resistant to light and oils, these connectors present a reliably sealed connection point that is easy to install.
The R Series connectors have a robust copper alloy with nickel plating construction, which offers excellent mechanical protection. They also have a screw locking mating system, and are well sealed and suitable for use in demanding environments. There are also dust-caps available to ensure maximum protection even when not mated.
Features and Benefits
• Compact Size
• Screw Locking Mating
• IP65
• Corrosion Resistant
• Mechanical Protection
• Operating temperature of -40°C to +125°C
Applications
These Lapp R series panel mount connectors are designed for use with multicore cables in all manner of industrial signal applications.
• Machine and Equipment Manufacturing
• Measurement and Control Technology
• Automation
Environment
The Epic Series R circular connectors are protected to IP65. This means they are dust tight and resistant to low pressure water spray. They also have a good degree of mechanical resistance, and are resistant to corrosion. As such they present a low maintenance connector solution for most indoor environments, and even some open air applications.
Mating Parts
Panel sockets and plugs connect with cable-mounted counterparts.
• 531-790 is an Epic R Series 9 pole circular connector plug
• 115-3335 is an Epic R Series 9 pole circular connector plug
• 234-657 is an Epic R Series 9 pole circular connector socket
• 115-3307 is an Epic R Series 12 pole circular connector plug
• 531-807 is an Epic R Series 12 pole circular connector plug
• 234-663 is an Epic R Series 12 pole circular connector socket
• 531-813 is an Epic R Series 16 pole circular connector socket
• 234-679 is an Epic R Series 16 pole circular connector socket
• 130-5104 is an Epic R Series 21 pole circular connector plug
• 130-5126 is an Epic R Series 26 pole circular connector plug
Accessories
A dust cap is available for flange mounted Epic Series R circular connectors. 531-829.
R$ 701,77
R$ 701,77 Each (Sem VAT)
1
R$ 701,77
R$ 701,77 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 701,77 |
5 - 9 | R$ 640,63 |
10 - 24 | R$ 614,06 |
25+ | R$ 587,33 |
Documentos Técnicos
Especificações
Brand
LappNumber Of Contacts
12
Gender
Female
Mounting Type
Through Hole
Mating Type
Screw Lock
Current Rating
7.5A
Voltage Rating
1.5 kV
IP Rating
IP65
Series
R
Housing Material
Copper Alloy
Contact Material
Copper Alloy
Contact Plating
Silver
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
País de Origem
Germany
Detalhes do produto
Lapp Through-hole Mount Panel Connectors
From Lapp, the Epic Series R range of circular connectors presents a compact solution to signal and power applications. Featuring a high contact density within a relatively small shell size, these connectors are ideal when space saving is a consideration.
These panel mounting connectors have a screw lock system that allows them to securely mount through pre-drilled panel holes. With a neoprene sealing ring that is resistant to light and oils, these connectors present a reliably sealed connection point that is easy to install.
The R Series connectors have a robust copper alloy with nickel plating construction, which offers excellent mechanical protection. They also have a screw locking mating system, and are well sealed and suitable for use in demanding environments. There are also dust-caps available to ensure maximum protection even when not mated.
Features and Benefits
• Compact Size
• Screw Locking Mating
• IP65
• Corrosion Resistant
• Mechanical Protection
• Operating temperature of -40°C to +125°C
Applications
These Lapp R series panel mount connectors are designed for use with multicore cables in all manner of industrial signal applications.
• Machine and Equipment Manufacturing
• Measurement and Control Technology
• Automation
Environment
The Epic Series R circular connectors are protected to IP65. This means they are dust tight and resistant to low pressure water spray. They also have a good degree of mechanical resistance, and are resistant to corrosion. As such they present a low maintenance connector solution for most indoor environments, and even some open air applications.
Mating Parts
Panel sockets and plugs connect with cable-mounted counterparts.
• 531-790 is an Epic R Series 9 pole circular connector plug
• 115-3335 is an Epic R Series 9 pole circular connector plug
• 234-657 is an Epic R Series 9 pole circular connector socket
• 115-3307 is an Epic R Series 12 pole circular connector plug
• 531-807 is an Epic R Series 12 pole circular connector plug
• 234-663 is an Epic R Series 12 pole circular connector socket
• 531-813 is an Epic R Series 16 pole circular connector socket
• 234-679 is an Epic R Series 16 pole circular connector socket
• 130-5104 is an Epic R Series 21 pole circular connector plug
• 130-5126 is an Epic R Series 26 pole circular connector plug
Accessories
A dust cap is available for flange mounted Epic Series R circular connectors. 531-829.