Lapp Circular Connector, 26 Contacts, Panel Mount, Socket, Female, IP65, EPIC R Series

Nº de Estoque RS: 130-4836Marca: LappPart Number: 50201203+00009004
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Brand

Lapp

Number Of Contacts

26

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP65

Current Rating

7.5A

Body Orientation

Straight

Series

Epic R

Voltage Rating

1.5 kV

Mating Type

Screw Lock

Housing Material

Copper

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Copper

País de Origem

Germany

Detalhes do produto

Epic Series R Flange Mount Circular Connectors

From Lapp, the Epic Series R range of circular connectors presents a compact solution to signal and power applications. Featuring a high contact density within a relatively small shell size, these connectors are ideal when space saving is a consideration.

These front and back panel mounting connectors have a robust flange that can screw into a surface for an assured connection.

The R Series connectors have a robust copper alloy with nickel plating construction, which offers excellent mechanical protection. They also have a screw locking mating system, and are well sealed and suitable for use in demanding environments. There are also dust-caps available to ensure maximum protection even when not mated.

Features and Benefits

• Compact Size
• Screw Locking Mating
• IP65
• Corrosion Resistant
• Mechanical Protection
• Operating temperature of -40°C to +125°C

Applications

These Lapp R series circular connectors are designed for use with multicore cables in all manner of industrial signal applications.

• Machine and Equipment Manufacturing
• Measurement and Control Technology
• Automation

Environment

The Epic Series R circular connectors are protected to IP65. This means they are dust tight and resistant to low pressure water spray. They also have a good degree of mechanical resistance, and are resistant to corrosion. As such they present a low maintenance connector solution for most indoor environments, and even some open air applications.

Mating Parts

Panel sockets and plugs connect with cable-mounted counterparts.

531-790 is an Epic R Series 9 pole circular connector plug
115-3335 is an Epic R Series 9 pole circular connector plug
234-657 is an Epic R Series 9 pole circular connector socket
115-3307 is an Epic R Series 12 pole circular connector plug
531-807 is an Epic R Series 12 pole circular connector plug
234-663 is an Epic R Series 12 pole circular connector socket
531-813 is an Epic R Series 16 pole circular connector socket
234-679 is an Epic R Series 16 pole circular connector socket
130-5104 is an Epic R Series 21 pole circular connector plug
130-5126 is an Epic R Series 26 pole circular connector plug

Accessories

A dust cap is available for flange mounted Epic Series R circular connectors. 531-829.

Informações de estoque temporariamente indisponíveis.

R$ 644,94

R$ 644,94 Each (Sem VAT)

Lapp Circular Connector, 26 Contacts, Panel Mount, Socket, Female, IP65, EPIC R Series

R$ 644,94

R$ 644,94 Each (Sem VAT)

Lapp Circular Connector, 26 Contacts, Panel Mount, Socket, Female, IP65, EPIC R Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 644,94
5 - 9R$ 628,57
10 - 24R$ 613,63
25+R$ 599,04

Documentos Técnicos

Especificações

Brand

Lapp

Number Of Contacts

26

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP65

Current Rating

7.5A

Body Orientation

Straight

Series

Epic R

Voltage Rating

1.5 kV

Mating Type

Screw Lock

Housing Material

Copper

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Copper

País de Origem

Germany

Detalhes do produto

Epic Series R Flange Mount Circular Connectors

From Lapp, the Epic Series R range of circular connectors presents a compact solution to signal and power applications. Featuring a high contact density within a relatively small shell size, these connectors are ideal when space saving is a consideration.

These front and back panel mounting connectors have a robust flange that can screw into a surface for an assured connection.

The R Series connectors have a robust copper alloy with nickel plating construction, which offers excellent mechanical protection. They also have a screw locking mating system, and are well sealed and suitable for use in demanding environments. There are also dust-caps available to ensure maximum protection even when not mated.

Features and Benefits

• Compact Size
• Screw Locking Mating
• IP65
• Corrosion Resistant
• Mechanical Protection
• Operating temperature of -40°C to +125°C

Applications

These Lapp R series circular connectors are designed for use with multicore cables in all manner of industrial signal applications.

• Machine and Equipment Manufacturing
• Measurement and Control Technology
• Automation

Environment

The Epic Series R circular connectors are protected to IP65. This means they are dust tight and resistant to low pressure water spray. They also have a good degree of mechanical resistance, and are resistant to corrosion. As such they present a low maintenance connector solution for most indoor environments, and even some open air applications.

Mating Parts

Panel sockets and plugs connect with cable-mounted counterparts.

531-790 is an Epic R Series 9 pole circular connector plug
115-3335 is an Epic R Series 9 pole circular connector plug
234-657 is an Epic R Series 9 pole circular connector socket
115-3307 is an Epic R Series 12 pole circular connector plug
531-807 is an Epic R Series 12 pole circular connector plug
234-663 is an Epic R Series 12 pole circular connector socket
531-813 is an Epic R Series 16 pole circular connector socket
234-679 is an Epic R Series 16 pole circular connector socket
130-5104 is an Epic R Series 21 pole circular connector plug
130-5126 is an Epic R Series 26 pole circular connector plug

Accessories

A dust cap is available for flange mounted Epic Series R circular connectors. 531-829.