Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, PG11 Thread, 7.5mm min., 9mm max., IP65

Nº de Estoque RS: 390-606Marca: LappPart Number: 52001020+52003510
brand-logo
Ver tudo em Conectores

Documentos Técnicos

Especificações

Brand

Lapp

Thread Size

PG11

Maximum Cable Diameter

9mm

Minimum Cable Diameter

7.5mm

Material

Nickel Plated Brass

Colour

Metallic

Series

SKINDICHT�

IP Rating

IP65

Locknut Included

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Number of Pieces

25

Standards Met

CE

Operating Temperature Range

-20 → +80 °C

Kit Includes

Cable Gland

Reference

SKINDICHT SR

País de Origem

Germany

Detalhes do produto

Lapp Skindicht IP65 PG Strain Relief Gland

From Lapp, this Skindicht series cable gland has a robust brass construction, and features an inbuilt anti-kink protection. Able to be used with panels, junction boxes and machinery housing, this gland creates an environmentally sealed cable management solution, which also protects the cable connection from wear and tear.

With a simple screw on construction, this gland can be easily installed and reduce assembly time. It also features a variable clamping range, and provides optimum strain relief for cables with large outer diameters.

Features and Benefits

• Anti-Kink Protection
• IP65 Protection
• High Degree of Strain Relief
• PG Sizes
• Operating temperature of -20° and +80°C

Applications

Due to the glands high degree of protected against cable bend and kinking, this gland is ideal for use with moving machinery and electrical appliances under normal use. It is even suitable for portable devices. Its robust construction and environmental resistance also make it suitable for use in building sites.

Environmental

The gland is sealed up to IP65, which means it has an excellent degree of protection against dust and particle ingress, and is protected against water spray from all directions. This means the gland is suitable for use in harsh environments, and even some outdoor applications.

Supplied with

Lock nut

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.269,00

R$ 253,80 Each (In a Pack of 5) (Sem VAT)

Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, PG11 Thread, 7.5mm min., 9mm max., IP65

R$ 1.269,00

R$ 253,80 Each (In a Pack of 5) (Sem VAT)

Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, PG11 Thread, 7.5mm min., 9mm max., IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 253,80R$ 1.269,00
25 - 45R$ 244,80R$ 1.224,00
50+R$ 235,40R$ 1.177,00
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Lapp

Thread Size

PG11

Maximum Cable Diameter

9mm

Minimum Cable Diameter

7.5mm

Material

Nickel Plated Brass

Colour

Metallic

Series

SKINDICHT�

IP Rating

IP65

Locknut Included

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Number of Pieces

25

Standards Met

CE

Operating Temperature Range

-20 → +80 °C

Kit Includes

Cable Gland

Reference

SKINDICHT SR

País de Origem

Germany

Detalhes do produto

Lapp Skindicht IP65 PG Strain Relief Gland

From Lapp, this Skindicht series cable gland has a robust brass construction, and features an inbuilt anti-kink protection. Able to be used with panels, junction boxes and machinery housing, this gland creates an environmentally sealed cable management solution, which also protects the cable connection from wear and tear.

With a simple screw on construction, this gland can be easily installed and reduce assembly time. It also features a variable clamping range, and provides optimum strain relief for cables with large outer diameters.

Features and Benefits

• Anti-Kink Protection
• IP65 Protection
• High Degree of Strain Relief
• PG Sizes
• Operating temperature of -20° and +80°C

Applications

Due to the glands high degree of protected against cable bend and kinking, this gland is ideal for use with moving machinery and electrical appliances under normal use. It is even suitable for portable devices. Its robust construction and environmental resistance also make it suitable for use in building sites.

Environmental

The gland is sealed up to IP65, which means it has an excellent degree of protection against dust and particle ingress, and is protected against water spray from all directions. This means the gland is suitable for use in harsh environments, and even some outdoor applications.

Supplied with

Lock nut

Você pode estar interessado em