Lapp Cable Gland Adaptor, PG21 Exterior Thread, PG16 Interior Thread, Nickel Plated Brass, SKINDICHT Series

Nº de Estoque RS: 243-9090Marca: LappPart Number: 52003870Distrelec Article No.: 30027484
brand-logo

Documentos Técnicos

Especificações

Brand

Lapp

Exterior Thread Size

PG21

Interior Thread Size

PG16

Material

Nickel Plated Brass

Type

Reducer

Thread Size

PG21 → PG16

Colour

Metallic

Series

SKINDICHT�

Maximum Operating Temperature

+200°C

Fire Behaviour

Flame Retardant, Halogen Free

Minimum Operating Temperature

-60°C

Standards Met

CE

País de Origem

Germany

Detalhes do produto

Nickel Plated Brass Reducers - PG

From Lapp, this Skindicht MR reducer allows cable glands to adapt to threaded holes that are too large for their connecting thread. Rather than boring new holes in panels, a reducer can be used to accommodate your cable gland size, potentially saving you time and money. This presents added versatility when terminating and sealing cable into electrical equipment, enclosures and conduit.

With a robust nickel plated brass construction, these reducers are reliable and effective.

Features and Benefits

• Adapt Threaded Bore Hole to Cable Gland Thread
• Robust Construction
• Reliable
• Space Saving Design

Applications

The thread reducers can be used with cable glands in a variety of applications, such as;

• Machines
• Devices
• Housings

Additional Sizes

243-9090 is a PG21 to PG16 Cable Gland Reducer
243-9113 is a PG13.5 to PG11 Cable Gland Reducer
243-9129 is a PG29 to PG21 Cable Gland Reducer
243-9135 is a PG36 to PG29 Cable Gland Reducer
243-9141 is a PG42 to PG36 Cable Gland Reducer
390-678 is a PG16 to PG11 Cable Gland Reducer
390-662 is a PG16 to PG13.5 Cable Gland Reducer
390-640 is a PG11 to PG9 Cable Gland Reducer

Informações de estoque temporariamente indisponíveis.

R$ 353,45

R$ 70,69 Each (In a Pack of 5) (Sem VAT)

Lapp Cable Gland Adaptor, PG21 Exterior Thread, PG16 Interior Thread, Nickel Plated Brass, SKINDICHT Series

R$ 353,45

R$ 70,69 Each (In a Pack of 5) (Sem VAT)

Lapp Cable Gland Adaptor, PG21 Exterior Thread, PG16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 70,69R$ 353,45
25 - 45R$ 67,80R$ 339,00
50+R$ 65,45R$ 327,25

Documentos Técnicos

Especificações

Brand

Lapp

Exterior Thread Size

PG21

Interior Thread Size

PG16

Material

Nickel Plated Brass

Type

Reducer

Thread Size

PG21 → PG16

Colour

Metallic

Series

SKINDICHT�

Maximum Operating Temperature

+200°C

Fire Behaviour

Flame Retardant, Halogen Free

Minimum Operating Temperature

-60°C

Standards Met

CE

País de Origem

Germany

Detalhes do produto

Nickel Plated Brass Reducers - PG

From Lapp, this Skindicht MR reducer allows cable glands to adapt to threaded holes that are too large for their connecting thread. Rather than boring new holes in panels, a reducer can be used to accommodate your cable gland size, potentially saving you time and money. This presents added versatility when terminating and sealing cable into electrical equipment, enclosures and conduit.

With a robust nickel plated brass construction, these reducers are reliable and effective.

Features and Benefits

• Adapt Threaded Bore Hole to Cable Gland Thread
• Robust Construction
• Reliable
• Space Saving Design

Applications

The thread reducers can be used with cable glands in a variety of applications, such as;

• Machines
• Devices
• Housings

Additional Sizes

243-9090 is a PG21 to PG16 Cable Gland Reducer
243-9113 is a PG13.5 to PG11 Cable Gland Reducer
243-9129 is a PG29 to PG21 Cable Gland Reducer
243-9135 is a PG36 to PG29 Cable Gland Reducer
243-9141 is a PG42 to PG36 Cable Gland Reducer
390-678 is a PG16 to PG11 Cable Gland Reducer
390-662 is a PG16 to PG13.5 Cable Gland Reducer
390-640 is a PG11 to PG9 Cable Gland Reducer