Documentos Técnicos
Especificações
Brand
LappThread Size
M20
Maximum Cable Diameter
10.8mm
Minimum Cable Diameter
8.5mm
Material
Brass
Colour
Metallic
Series
SKINDICHT�
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Reference
SKINDICHT SM-M
País de Origem
Germany
Detalhes do produto
Lapp IP68 PG / Metric Armoured Cable Glands
From Lapp, this Skindicht SHVE cable gland presents a highly reliable cable termination solution for applications where electrical interference fields can occur. It features a 360 ° low-resistance screen contact for excellent protection against interference signals.
The earthing gland also has a robust nickel plated brass construction, with excellent mechanical resistance. It provides optimum strain relief as well as a high level of environmental protection.
A counter nut can also be used to ensure secure attachment to anodized, powder-coated and painted surfaces. For cable termination in panels, conduit and machinery housing, this Skindicht SHVE cable gland is reliable and versatile.
Features and Benefits
• Low-Resistance Screen Contact
• Optimum Strain Relief
• Temperature Resistance
• IP68 Protection, 10 Bar
• Operating Temperature of -20°C to +80°C
Applications
This earthing gland is ideal for environments where there is a risk of electrical interference fields, such as;
• Medical Fields
• Frequency Convertors
• Airports & Public Security
Environment
The cable gland is sealed to IP68, which means it has excellent protection against dust and particle ingress, and is waterproof in submersion up to ten bars of pressure. This means it is suitable for most harsh environments, both indoor and outdoor.
Alternative Sizes
The Skindicht SHVE is available in a variety of PG and Metric size.
• 182-9149 is a PG13.5 EMC Cable Gland
• 182-9177 is a PG16 EMC Cable Gland
• 182-9155 is a PG16 EMC Cable Gland
• 182-9183 is a PG16 EMC Cable Gland
• 182-9199 is a PG21 EMC Cable Gland
• 182-9206 is a PG21 EMC Cable Gland
• 182-9212 is a PG29 EMC Cable Gland
• 212-7725 is an M20 EMC Cable Gland
• 212-7731 is an M20 EMC Cable Gland
• 212-7747 is an M20 EMC Cable Gland
• 212-7753 is an M25 EMC Cable Gland
• 212-7769 is an M32 EMC Cable Gland
Supplied with
Lock nut
R$ 729,50
R$ 145,90 Each (In a Pack of 5) (Sem VAT)
5
R$ 729,50
R$ 145,90 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LappThread Size
M20
Maximum Cable Diameter
10.8mm
Minimum Cable Diameter
8.5mm
Material
Brass
Colour
Metallic
Series
SKINDICHT�
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Reference
SKINDICHT SM-M
País de Origem
Germany
Detalhes do produto
Lapp IP68 PG / Metric Armoured Cable Glands
From Lapp, this Skindicht SHVE cable gland presents a highly reliable cable termination solution for applications where electrical interference fields can occur. It features a 360 ° low-resistance screen contact for excellent protection against interference signals.
The earthing gland also has a robust nickel plated brass construction, with excellent mechanical resistance. It provides optimum strain relief as well as a high level of environmental protection.
A counter nut can also be used to ensure secure attachment to anodized, powder-coated and painted surfaces. For cable termination in panels, conduit and machinery housing, this Skindicht SHVE cable gland is reliable and versatile.
Features and Benefits
• Low-Resistance Screen Contact
• Optimum Strain Relief
• Temperature Resistance
• IP68 Protection, 10 Bar
• Operating Temperature of -20°C to +80°C
Applications
This earthing gland is ideal for environments where there is a risk of electrical interference fields, such as;
• Medical Fields
• Frequency Convertors
• Airports & Public Security
Environment
The cable gland is sealed to IP68, which means it has excellent protection against dust and particle ingress, and is waterproof in submersion up to ten bars of pressure. This means it is suitable for most harsh environments, both indoor and outdoor.
Alternative Sizes
The Skindicht SHVE is available in a variety of PG and Metric size.
• 182-9149 is a PG13.5 EMC Cable Gland
• 182-9177 is a PG16 EMC Cable Gland
• 182-9155 is a PG16 EMC Cable Gland
• 182-9183 is a PG16 EMC Cable Gland
• 182-9199 is a PG21 EMC Cable Gland
• 182-9206 is a PG21 EMC Cable Gland
• 182-9212 is a PG29 EMC Cable Gland
• 212-7725 is an M20 EMC Cable Gland
• 212-7731 is an M20 EMC Cable Gland
• 212-7747 is an M20 EMC Cable Gland
• 212-7753 is an M25 EMC Cable Gland
• 212-7769 is an M32 EMC Cable Gland
Supplied with
Lock nut