Lapp Blanking Plug, M25, Nickel Plated Brass, 31.9mm Diameter, Threaded

Nº de Estoque RS: 664-4546Marca: LappPart Number: 52103133
brand-logo
Ver tudo em Plugues Conectores

Documentos Técnicos

Especificações

Brand

Lapp

Thread Size

M25

Material

Nickel Plated Brass

Plug Type

Blanking

Diameter

31.9mm

Threaded/Unthreaded

Threaded

Hazardous Area Certification

ATEX

IP Rating

IP68

Series

5210

Maximum Operating Temperature

+90°C

For Use With

Cable Screw Gland

Minimum Operating Temperature

-30°C

Standards Met

IEC

País de Origem

Germany

Detalhes do produto

Skintop ATEX (Ex) Nickel Plated Brass Blanking Plugs - Metric

From Lapp, Skindicht BL-M ATEX blanking plug is used to close over pre-drilled threaded bore holes. If a cable opening in a panel, junction box or machine housing has become redundant, these blanking plugs can be used to seal the bore hole thread in accordance with EN 50262.

Complete with an o-ring, and with a robust nickel plated brass construction, these blind plugs have an excellent degree of environmental and mechanical impact protection. Not only that but they are ATEX approved, which means they are designed for use in environments where there is a risk of explosion.

Features and Benefits

• APEX Approved
• Cold Impact Resistance
• Corrosion Resistance
• Temaperature Resistance
• Robust Construction
• IP68 Protection to 5 Bar
• Operating Temperature Range -30°C to +90°C
• Metric Sizes

Applications

These blind plugs are ATEX approved to Equipment Group II / Category 2G+1D, and are often used in the following applications:

• Offshore and Marine Industries
• Chemical and Petrochemical Industries
• Construction

Environment

These blind plugs provide protection up to IP68, which means they have excellent protection against dust and particle ingress, and are watertight even in submersion up to 10 bars of pressure. This means they are suitable for use in harsh indoor environments, and for most outdoor applications.

Accessories

Lapp provide a handy cable gland wrench set to assist in cable gland removal.

458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands

Standards

EN50262

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 963,00

R$ 963,00 1 Bag of 5 (Sem VAT)

Lapp Blanking Plug, M25, Nickel Plated Brass, 31.9mm Diameter, Threaded

R$ 963,00

R$ 963,00 1 Bag of 5 (Sem VAT)

Lapp Blanking Plug, M25, Nickel Plated Brass, 31.9mm Diameter, Threaded
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 963,00
5 - 9R$ 927,90
10+R$ 891,90
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Lapp

Thread Size

M25

Material

Nickel Plated Brass

Plug Type

Blanking

Diameter

31.9mm

Threaded/Unthreaded

Threaded

Hazardous Area Certification

ATEX

IP Rating

IP68

Series

5210

Maximum Operating Temperature

+90°C

For Use With

Cable Screw Gland

Minimum Operating Temperature

-30°C

Standards Met

IEC

País de Origem

Germany

Detalhes do produto

Skintop ATEX (Ex) Nickel Plated Brass Blanking Plugs - Metric

From Lapp, Skindicht BL-M ATEX blanking plug is used to close over pre-drilled threaded bore holes. If a cable opening in a panel, junction box or machine housing has become redundant, these blanking plugs can be used to seal the bore hole thread in accordance with EN 50262.

Complete with an o-ring, and with a robust nickel plated brass construction, these blind plugs have an excellent degree of environmental and mechanical impact protection. Not only that but they are ATEX approved, which means they are designed for use in environments where there is a risk of explosion.

Features and Benefits

• APEX Approved
• Cold Impact Resistance
• Corrosion Resistance
• Temaperature Resistance
• Robust Construction
• IP68 Protection to 5 Bar
• Operating Temperature Range -30°C to +90°C
• Metric Sizes

Applications

These blind plugs are ATEX approved to Equipment Group II / Category 2G+1D, and are often used in the following applications:

• Offshore and Marine Industries
• Chemical and Petrochemical Industries
• Construction

Environment

These blind plugs provide protection up to IP68, which means they have excellent protection against dust and particle ingress, and are watertight even in submersion up to 10 bars of pressure. This means they are suitable for use in harsh indoor environments, and for most outdoor applications.

Accessories

Lapp provide a handy cable gland wrench set to assist in cable gland removal.

458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands

Standards

EN50262

Você pode estar interessado em