Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, PG11 Thread, 4mm min., 10mm max., IP68

Nº de Estoque RS: 405-8671Marca: LappPart Number: 52103220+53112220
brand-logo
Ver tudo em Conectores

Documentos Técnicos

Especificações

Brand

Lapp

Thread Size

PG11

Maximum Cable Diameter

10mm

Minimum Cable Diameter

4mm

Material

Nickel Plated Brass

Colour

Metallic

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-25°C

Number of Pieces

1

Standards Met

CE

Reference

SKINTOP

País de Origem

Germany

Detalhes do produto

Lapp PG & Metric Nickel Plated Brass Cable Gland

From Lapp, this Skintop MS-SC cable gland offers environmental resistance and is EMC safe. The cable gland features a low-resistance screen contact, for optimum EMC protection. The highly conductive EMC screen contact is also very flexible, and so can clamp onto various screen diameters.

With a nickel-plated brass construction, the cable gland is very robust, and provides optimum strain relief to the cable. Its screw on action ensures easy fitting, which can cut down assembly time.

Used in panels, junction boxes and machinery housings, this gland is a durable and low maintenance solution to cable management. It is ideal for use where ever protection against electro-magnetic signal interference is a priority. Also, thanks to its locknut, the gland cna be securly fastened to painted, podwer coated or adonized surfaces.

Features and Benefits

• Suitable for Cables With or Without Inner Sheath
• Cable is centralized, attached, strain relieved and hermetically sealed
• Optimum EMC Protection
• Flexible EMC Contact
• IP68 Protection, 10 Bar
• Temperature Resistant
• Operating temperature from -25° to +100°C

Applications

This gland is designed to be used for EMC-complaint earthing of copper braiding, or for cables with a copper shaft sheath. It is suitable for use in applications where EMC compliance is required, such as;

• Automation and Control Technology
• Telecommunication
• Industrial Machinery
• Plant Engineering

Environment

This Skintop gland is sealed to IP68, which means it has excellent resistance to dust and particle ingress, and is waterproof even in shallow submersion. It also features excellent temperature resistance. Because of this, the gland is suitable for use in harsh industrial environments, and some open air applications.

Supplied with

Lock nut

Standards

EN50262

Informações de estoque temporariamente indisponíveis.

R$ 373,72

R$ 373,72 Each (Sem VAT)

Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, PG11 Thread, 4mm min., 10mm max., IP68

R$ 373,72

R$ 373,72 Each (Sem VAT)

Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, PG11 Thread, 4mm min., 10mm max., IP68
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 373,72
5 - 9R$ 360,06
10+R$ 346,04

Documentos Técnicos

Especificações

Brand

Lapp

Thread Size

PG11

Maximum Cable Diameter

10mm

Minimum Cable Diameter

4mm

Material

Nickel Plated Brass

Colour

Metallic

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-25°C

Number of Pieces

1

Standards Met

CE

Reference

SKINTOP

País de Origem

Germany

Detalhes do produto

Lapp PG & Metric Nickel Plated Brass Cable Gland

From Lapp, this Skintop MS-SC cable gland offers environmental resistance and is EMC safe. The cable gland features a low-resistance screen contact, for optimum EMC protection. The highly conductive EMC screen contact is also very flexible, and so can clamp onto various screen diameters.

With a nickel-plated brass construction, the cable gland is very robust, and provides optimum strain relief to the cable. Its screw on action ensures easy fitting, which can cut down assembly time.

Used in panels, junction boxes and machinery housings, this gland is a durable and low maintenance solution to cable management. It is ideal for use where ever protection against electro-magnetic signal interference is a priority. Also, thanks to its locknut, the gland cna be securly fastened to painted, podwer coated or adonized surfaces.

Features and Benefits

• Suitable for Cables With or Without Inner Sheath
• Cable is centralized, attached, strain relieved and hermetically sealed
• Optimum EMC Protection
• Flexible EMC Contact
• IP68 Protection, 10 Bar
• Temperature Resistant
• Operating temperature from -25° to +100°C

Applications

This gland is designed to be used for EMC-complaint earthing of copper braiding, or for cables with a copper shaft sheath. It is suitable for use in applications where EMC compliance is required, such as;

• Automation and Control Technology
• Telecommunication
• Industrial Machinery
• Plant Engineering

Environment

This Skintop gland is sealed to IP68, which means it has excellent resistance to dust and particle ingress, and is waterproof even in shallow submersion. It also features excellent temperature resistance. Because of this, the gland is suitable for use in harsh industrial environments, and some open air applications.

Supplied with

Lock nut

Standards

EN50262