Documentos Técnicos
Especificações
Brand
LappThread Size
M12
Maximum Cable Diameter
4.8mm
Minimum Cable Diameter
3mm
Material
Nickel Plated Brass
Colour
Metallic
Series
SKINDICHT�
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Number of Pieces
50
Standards Met
CE
Kit Includes
Cable Gland
Operating Temperature Range
-20 → +80 °C
Reference
SKINDICHT SHV-M
País de Origem
Germany
Detalhes do produto
Lapp IP68 Metric Metal Gland
From Lapp, this cable gland has a robust nickel plated construction and provides excellent protection. Whether used with panels, junction boxes or machine housing, this cable gland also provides a high degree of strain relief to prevent wear and tear on the cable connection.
The gland contains a conical sealing element and a perbunan o-ring seal, for a high degree of environmental resistance. As such the cable gland is watertight, for splash-proof protection against liquids.
The simple screw-on action ensures easy fitting and a reduced assembly time.
Features and Benefits
• IP68, 10 Bar
• Mechanical Resistance
• Temperature Range -20°C to +80°C
• Screw-Lock Fixing
• Metric Sizes
Applications
The cable glands watertight nature makes it ideal for applications in;
• Pumps
• Floater Switches
Environment
This watertight cable gland is sealed to IP68, which ensures excellent protection against particle ingress and water-proofing even in shallow submersion. As such it is suitable for use in harsh environments, and even some open air applications.
Supplied with
Locknuts
R$ 781,15
R$ 156,23 Each (In a Pack of 5) (Sem VAT)
5
R$ 781,15
R$ 156,23 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 156,23 | R$ 781,15 |
25 - 45 | R$ 150,84 | R$ 754,20 |
50+ | R$ 144,88 | R$ 724,40 |
Documentos Técnicos
Especificações
Brand
LappThread Size
M12
Maximum Cable Diameter
4.8mm
Minimum Cable Diameter
3mm
Material
Nickel Plated Brass
Colour
Metallic
Series
SKINDICHT�
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Number of Pieces
50
Standards Met
CE
Kit Includes
Cable Gland
Operating Temperature Range
-20 → +80 °C
Reference
SKINDICHT SHV-M
País de Origem
Germany
Detalhes do produto
Lapp IP68 Metric Metal Gland
From Lapp, this cable gland has a robust nickel plated construction and provides excellent protection. Whether used with panels, junction boxes or machine housing, this cable gland also provides a high degree of strain relief to prevent wear and tear on the cable connection.
The gland contains a conical sealing element and a perbunan o-ring seal, for a high degree of environmental resistance. As such the cable gland is watertight, for splash-proof protection against liquids.
The simple screw-on action ensures easy fitting and a reduced assembly time.
Features and Benefits
• IP68, 10 Bar
• Mechanical Resistance
• Temperature Range -20°C to +80°C
• Screw-Lock Fixing
• Metric Sizes
Applications
The cable glands watertight nature makes it ideal for applications in;
• Pumps
• Floater Switches
Environment
This watertight cable gland is sealed to IP68, which ensures excellent protection against particle ingress and water-proofing even in shallow submersion. As such it is suitable for use in harsh environments, and even some open air applications.
Supplied with
Locknuts