Lapp Cable Gland Adaptor, M16 Exterior Thread, M12 Interior Thread, Nickel Plated Brass, SKINDICHT Series

Nº de Estoque RS: 664-4583Marca: LappPart Number: 52104570
brand-logo

Documentos Técnicos

Especificações

Brand

Lapp

Exterior Thread Size

M16

Interior Thread Size

M12

Material

Nickel Plated Brass

Type

Reducer

Hazardous Area Certification

ATEX

Thread Size

M16 → M12

Colour

Metallic

IP Rating

IP68

Series

SKINDICHT�

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

País de Origem

Germany

Detalhes do produto

Skintop ATEX (Ex) Nickel Plated Brass Reducers - Metric

From Lapp, this Skindicht ME-M reducer allows cable glands to adapt to threaded holes that are too large for their connecting thread. Rather than boring new holes in panels, a reducer can be used to accommodate your cable gland size, potentially saving you time and money. This presents added versatility when terminating and sealing cable into electrical equipment, enclosures and conduit.

With a robust nickel plated brass construction, these reducers are also ATEX approved. They also feature a nitrile rubber o-ring that ensures effective environmental sealing, with a guide notch for proper placement.
A wrench is required for secure assembly.

Features and Benefits

• ATEX Approved
• IP68 Protection
• Adapt Threaded Bore Hole to Cable Gland Thread
• Robust Construction
• Reliable
• Space Saving Design
• Operating Temperature -30°C to +90°C


Applications

The thread reducers can be used with cable glands in a variety of applications, and are ATEX approved for Equipment group II / Category 2G+1D in environments where explosion is a risk.

• Petrochemical Industry
• Offshore and Marine
• Construction

Additional Sizes

664-4583 is a M16 to M12 ATEX Reducer
664-4586 is a M20 to M16 ATEX Reducer
664-4580 is a M25 to M20 ATEX Reducer
664-4599 is a M32 to M25 ATEX Reducer
664-4592 is a M40 to M32 ATEX Reducer
664-4596 is a M50 to M40 ATEX Reducer

Accessories

Lapp provide a handy cable gland wrench set to assist in cable gland removal.

458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 934,10

R$ 934,10 1 Bag of 5 (Sem VAT)

Lapp Cable Gland Adaptor, M16 Exterior Thread, M12 Interior Thread, Nickel Plated Brass, SKINDICHT Series

R$ 934,10

R$ 934,10 1 Bag of 5 (Sem VAT)

Lapp Cable Gland Adaptor, M16 Exterior Thread, M12 Interior Thread, Nickel Plated Brass, SKINDICHT Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 934,10
5 - 9R$ 901,66
10+R$ 867,53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Lapp

Exterior Thread Size

M16

Interior Thread Size

M12

Material

Nickel Plated Brass

Type

Reducer

Hazardous Area Certification

ATEX

Thread Size

M16 → M12

Colour

Metallic

IP Rating

IP68

Series

SKINDICHT�

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

País de Origem

Germany

Detalhes do produto

Skintop ATEX (Ex) Nickel Plated Brass Reducers - Metric

From Lapp, this Skindicht ME-M reducer allows cable glands to adapt to threaded holes that are too large for their connecting thread. Rather than boring new holes in panels, a reducer can be used to accommodate your cable gland size, potentially saving you time and money. This presents added versatility when terminating and sealing cable into electrical equipment, enclosures and conduit.

With a robust nickel plated brass construction, these reducers are also ATEX approved. They also feature a nitrile rubber o-ring that ensures effective environmental sealing, with a guide notch for proper placement.
A wrench is required for secure assembly.

Features and Benefits

• ATEX Approved
• IP68 Protection
• Adapt Threaded Bore Hole to Cable Gland Thread
• Robust Construction
• Reliable
• Space Saving Design
• Operating Temperature -30°C to +90°C


Applications

The thread reducers can be used with cable glands in a variety of applications, and are ATEX approved for Equipment group II / Category 2G+1D in environments where explosion is a risk.

• Petrochemical Industry
• Offshore and Marine
• Construction

Additional Sizes

664-4583 is a M16 to M12 ATEX Reducer
664-4586 is a M20 to M16 ATEX Reducer
664-4580 is a M25 to M20 ATEX Reducer
664-4599 is a M32 to M25 ATEX Reducer
664-4592 is a M40 to M32 ATEX Reducer
664-4596 is a M50 to M40 ATEX Reducer

Accessories

Lapp provide a handy cable gland wrench set to assist in cable gland removal.

458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more