Documentos Técnicos
Especificações
Brand
LappThread Size
PG7
Maximum Cable Diameter
6.5mm
Minimum Cable Diameter
2.5mm
Material
Polyamide
Colour
Black
Series
Skintop�
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +80 °C
Reference
SKINTOP ST
País de Origem
Germany
Detalhes do produto
Skintop IP68 PG Nylon Gland
From Lapp, the Skintop ST series of cable glands have a tough polyamide construction, and offer a high degree of environmental protection. Whether youre connecting to panels, junction boxes or machinery casing, these cable glands are an easy-to-install solution in cable management.
With a simple screw-on design, the Skintop ST series ensures fast assembly times, and offer a variable clamping range with excellent strain relief. This series of glands have PG measurements.
These cable gland also feature a high degree of temperature, mechanical and oil resistance. Coupled with their permanent vibration protection, this makes them ideal for use with heavy machinery in industrial environments.
Features and Benefits
• Easy to Install
• Wide Clamping Range
• PG Measurements
• IP68, 5 bar Protection
• Mechanical Resistance
• Temperature Resistance
• Oil Resistance
• Chemical Resistance
• Vibration Protection
Applications
The Skintop ST series of PG cable glands can be used where ever wires and cables need to be inserted into panel-style housings through pre-bored holes. Their space saving design makes them ideal for;
• Machine and Equipment Manufacturing
• Photovoltaic and Solar Electric Technology
• Control and Automation Technology
Environment
These cable glands are sealed to IP68 and have a 5 bar pressure rating. This means they have excellent protection against dust ingress and are waterproof even up to shallow submersion. As such, they are suitable for use in harsh environments and even some open air applications.
Accessories
Skintop ST cable glands can be used with corresponding PG sized nylon locknuts.
• 444-2688 is a Skintop Locknut, grey, PG7, IP68
• 444-2694 is a Skintop Locknut, grey, PG9, IP68
• 444-2717 is a Skintop Locknut, grey, PG11, IP68
• 444-2723 is a Skintop Locknut, grey, PG13.5, IP68
• 444-2739 is a Skintop Locknut, grey, PG16, IP68
• 444-2745 is a Skintop Locknut, grey, PG21, IP68
• 444-2751 is a Skintop Locknut, grey, PG29, IP68
• 444-2830 is a Skintop Locknut, black, PG7, IP68
• 444-2846 is a Skintop Locknut, black, PG9, IP68
• 444-2852 is a Skintop Locknut, black, PG11, IP68
• 444-2874 is a Skintop Locknut, black, PG13.5, IP68
• 444-2880 is a Skintop Locknut, black, PG16, IP68
• 444-2896 is a Skintop Locknut, black, PG21, IP68
• 444-2903 is a Skintop Locknut, black, PG29, IP68
Supplied with
Lock nut
R$ 477,40
R$ 47,74 Each (In a Pack of 10) (Sem VAT)
10
R$ 477,40
R$ 47,74 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 40 | R$ 47,74 | R$ 477,40 |
50 - 90 | R$ 46,20 | R$ 462,00 |
100+ | R$ 44,30 | R$ 443,00 |
Documentos Técnicos
Especificações
Brand
LappThread Size
PG7
Maximum Cable Diameter
6.5mm
Minimum Cable Diameter
2.5mm
Material
Polyamide
Colour
Black
Series
Skintop�
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +80 °C
Reference
SKINTOP ST
País de Origem
Germany
Detalhes do produto
Skintop IP68 PG Nylon Gland
From Lapp, the Skintop ST series of cable glands have a tough polyamide construction, and offer a high degree of environmental protection. Whether youre connecting to panels, junction boxes or machinery casing, these cable glands are an easy-to-install solution in cable management.
With a simple screw-on design, the Skintop ST series ensures fast assembly times, and offer a variable clamping range with excellent strain relief. This series of glands have PG measurements.
These cable gland also feature a high degree of temperature, mechanical and oil resistance. Coupled with their permanent vibration protection, this makes them ideal for use with heavy machinery in industrial environments.
Features and Benefits
• Easy to Install
• Wide Clamping Range
• PG Measurements
• IP68, 5 bar Protection
• Mechanical Resistance
• Temperature Resistance
• Oil Resistance
• Chemical Resistance
• Vibration Protection
Applications
The Skintop ST series of PG cable glands can be used where ever wires and cables need to be inserted into panel-style housings through pre-bored holes. Their space saving design makes them ideal for;
• Machine and Equipment Manufacturing
• Photovoltaic and Solar Electric Technology
• Control and Automation Technology
Environment
These cable glands are sealed to IP68 and have a 5 bar pressure rating. This means they have excellent protection against dust ingress and are waterproof even up to shallow submersion. As such, they are suitable for use in harsh environments and even some open air applications.
Accessories
Skintop ST cable glands can be used with corresponding PG sized nylon locknuts.
• 444-2688 is a Skintop Locknut, grey, PG7, IP68
• 444-2694 is a Skintop Locknut, grey, PG9, IP68
• 444-2717 is a Skintop Locknut, grey, PG11, IP68
• 444-2723 is a Skintop Locknut, grey, PG13.5, IP68
• 444-2739 is a Skintop Locknut, grey, PG16, IP68
• 444-2745 is a Skintop Locknut, grey, PG21, IP68
• 444-2751 is a Skintop Locknut, grey, PG29, IP68
• 444-2830 is a Skintop Locknut, black, PG7, IP68
• 444-2846 is a Skintop Locknut, black, PG9, IP68
• 444-2852 is a Skintop Locknut, black, PG11, IP68
• 444-2874 is a Skintop Locknut, black, PG13.5, IP68
• 444-2880 is a Skintop Locknut, black, PG16, IP68
• 444-2896 is a Skintop Locknut, black, PG21, IP68
• 444-2903 is a Skintop Locknut, black, PG29, IP68
Supplied with
Lock nut