Lapp SKINTOP Series Grey Polyamide Cable Gland, PG16 Thread, 9mm min., 14mm max., IP68

Nº de Estoque RS: 392-084Marca: LappPart Number: 53015640+53019040Distrelec Article No.: 30421789
brand-logo
Ver tudo em Conectores

Documentos Técnicos

Especificações

Brand

Lapp

Thread Size

PG16

Maximum Cable Diameter

14mm

Minimum Cable Diameter

9mm

Material

Polyamide

Colour

Grey

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

UL 94 V2

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Standards Met

CE, cUL Listed

Operating Temperature Range

-20 → +100 °C

Distrelec Product Id

30421789

Reference

SKINTOP BS

País de Origem

Germany

Detalhes do produto

Lapp IP68 PG Spiral Support Gland

From Lapp, this PG Spiral Support Gland is an ideal way to protect cable connections. With an integrated protective spiral, the gland provides extra strain relief and bend protection for the attached cable, meaning a higher resistance to wear and tear.

With a simple screw on action that reduces assembly time, the gland is a quick and easy way to provide a high level of environmental resistance. It also has a wide clamping range, to accommodate a variety of cable sizes.

Features and Benefits

• Integrated Spiral Support
• IP68 Protection
• Screw-On Assembly
• Optimum Strain Relief
• Chemcial Resistance
• Temperature Resistance
• Wide Clamping Range

Applications

Due to the dependable bending and anti-kink protection inherent to this cable gland, it is ideal for use with hand held and portable devices. Where ever a device is often moved, this spiral cable gland protects against stresses to the attached cable.

• Robotics Industry
• Light and Sound Applications
• Moving Machine Parts

Environment

The cable gland seals to IP68, which means it has a very high resistance to dust and particle ingress, and is water proof even in shallow submersion. This makes it ideal for powered devices in harsh industrial environments, and even for open air applications.

Supplied with

Lock nut

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.410,20

R$ 141,02 Each (In a Pack of 10) (Sem VAT)

Lapp SKINTOP Series Grey Polyamide Cable Gland, PG16 Thread, 9mm min., 14mm max., IP68

R$ 1.410,20

R$ 141,02 Each (In a Pack of 10) (Sem VAT)

Lapp SKINTOP Series Grey Polyamide Cable Gland, PG16 Thread, 9mm min., 14mm max., IP68
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 141,02R$ 1.410,20
50 - 90R$ 136,04R$ 1.360,40
100+R$ 130,55R$ 1.305,50
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Lapp

Thread Size

PG16

Maximum Cable Diameter

14mm

Minimum Cable Diameter

9mm

Material

Polyamide

Colour

Grey

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

UL 94 V2

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Standards Met

CE, cUL Listed

Operating Temperature Range

-20 → +100 °C

Distrelec Product Id

30421789

Reference

SKINTOP BS

País de Origem

Germany

Detalhes do produto

Lapp IP68 PG Spiral Support Gland

From Lapp, this PG Spiral Support Gland is an ideal way to protect cable connections. With an integrated protective spiral, the gland provides extra strain relief and bend protection for the attached cable, meaning a higher resistance to wear and tear.

With a simple screw on action that reduces assembly time, the gland is a quick and easy way to provide a high level of environmental resistance. It also has a wide clamping range, to accommodate a variety of cable sizes.

Features and Benefits

• Integrated Spiral Support
• IP68 Protection
• Screw-On Assembly
• Optimum Strain Relief
• Chemcial Resistance
• Temperature Resistance
• Wide Clamping Range

Applications

Due to the dependable bending and anti-kink protection inherent to this cable gland, it is ideal for use with hand held and portable devices. Where ever a device is often moved, this spiral cable gland protects against stresses to the attached cable.

• Robotics Industry
• Light and Sound Applications
• Moving Machine Parts

Environment

The cable gland seals to IP68, which means it has a very high resistance to dust and particle ingress, and is water proof even in shallow submersion. This makes it ideal for powered devices in harsh industrial environments, and even for open air applications.

Supplied with

Lock nut

Você pode estar interessado em