Lapp SKINTOP Series Grey Polyamide Cable Gland, M12 Thread, 4mm min., 5.5mm max., IP68

Nº de Estoque RS: 199-670Marca: LappPart Number: 53111407 & 53119200
brand-logo
Ver tudo em Conectores

Documentos Técnicos

Especificações

Brand

Lapp

Thread Size

M12

Maximum Cable Diameter

5.5mm

Minimum Cable Diameter

4mm

Material

Polyamide

Colour

Grey

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Number of Pieces

100

Standards Met

CE

Operating Temperature Range

-20 → +100 °C

Reference

SKINTOP ST-HF-M

País de Origem

Germany

Detalhes do produto

Lapp IP68 Metric Skintop Halogen-free Gland

From Lapp, this Skintop ST-HF-M cable gland has a robust polymer construction which offers a high degree of environmental protection in cable management.

Designed to be easily installed into threadless bore holes, these glands are also supplied with a locknut that makes sure they have the mechanical security they need. Coupled with their strong vibration resistance, they are ideal for use alongside heavy machinery.

This Skintop series of cable glands is also flame retardant and halogen free, which makes them ideal for use in locations where public safety is a concern, such as railway applications.

Features and Benefits

• Supplied with Locknut
• IP68 Environmental Resistance, with 5 Bar Pressure
• Flame Retardant according to UL 94 V0
• Self-Extinguishing with No Dripping
• Halogen Free
• Vibration Protection
• Good Chemical Resistance
• Hazard Level HL 3
• Temperature Range Fixed: -40°C to +100°C
• Temperature Range Dynamic: -20°C to +100°C

Applications

The Skintop series of cable glands can be used to connect cables to junction boxes, panels and equipment. Due to their halogen free construction, they are often used in areas where the protection of people is a priority, such as:

• Underground Railways and Trains
• Public Buildings
• Ventilation Systems
• Tunnel Construction

Environment

The cable glands are sealed to IP68, which means they are protected against dust ingress and waterproof even to shallow submersion. This means they are ideal for use in harsh environments and even some outdoor applications.

Supplied with

Lock nuts

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 905,90

R$ 90,59 Each (In a Pack of 10) (Sem VAT)

Lapp SKINTOP Series Grey Polyamide Cable Gland, M12 Thread, 4mm min., 5.5mm max., IP68

R$ 905,90

R$ 90,59 Each (In a Pack of 10) (Sem VAT)

Lapp SKINTOP Series Grey Polyamide Cable Gland, M12 Thread, 4mm min., 5.5mm max., IP68
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 90,59R$ 905,90
50 - 90R$ 87,64R$ 876,40
100+R$ 83,92R$ 839,20
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Lapp

Thread Size

M12

Maximum Cable Diameter

5.5mm

Minimum Cable Diameter

4mm

Material

Polyamide

Colour

Grey

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Number of Pieces

100

Standards Met

CE

Operating Temperature Range

-20 → +100 °C

Reference

SKINTOP ST-HF-M

País de Origem

Germany

Detalhes do produto

Lapp IP68 Metric Skintop Halogen-free Gland

From Lapp, this Skintop ST-HF-M cable gland has a robust polymer construction which offers a high degree of environmental protection in cable management.

Designed to be easily installed into threadless bore holes, these glands are also supplied with a locknut that makes sure they have the mechanical security they need. Coupled with their strong vibration resistance, they are ideal for use alongside heavy machinery.

This Skintop series of cable glands is also flame retardant and halogen free, which makes them ideal for use in locations where public safety is a concern, such as railway applications.

Features and Benefits

• Supplied with Locknut
• IP68 Environmental Resistance, with 5 Bar Pressure
• Flame Retardant according to UL 94 V0
• Self-Extinguishing with No Dripping
• Halogen Free
• Vibration Protection
• Good Chemical Resistance
• Hazard Level HL 3
• Temperature Range Fixed: -40°C to +100°C
• Temperature Range Dynamic: -20°C to +100°C

Applications

The Skintop series of cable glands can be used to connect cables to junction boxes, panels and equipment. Due to their halogen free construction, they are often used in areas where the protection of people is a priority, such as:

• Underground Railways and Trains
• Public Buildings
• Ventilation Systems
• Tunnel Construction

Environment

The cable glands are sealed to IP68, which means they are protected against dust ingress and waterproof even to shallow submersion. This means they are ideal for use in harsh environments and even some outdoor applications.

Supplied with

Lock nuts

Você pode estar interessado em