Documentos Técnicos
Especificações
Brand
LappThread Size
M16
Maximum Cable Diameter
10mm
Minimum Cable Diameter
6mm
Material
Stainless Steel
Colour
Metallic
Series
Skintop�
IP Rating
IP68, IP69
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Number of Pieces
5
Standards Met
CE Certified, DIN EN 1672-2, DIN EN 60423, DIN EN ISO 14159, DIN IEC 62444, ECOLAB Certified
Operating Temperature Range
-40 → +100 °C
Reference
SKINTOP INOX SC
País de Origem
Germany
Detalhes do produto
SKINTOP INOX SC Cable Glands
From Lapp, the Skintop INOX SC cable glands have a robust stainless steel construction, and offer a fantastic level of mechanical resistance and environmental protection in cable management.
The easy to install INOX SC gland has a smooth and compact design, which accommodates a wide clamping range. The gland also features a low resistance screen contact, and conductive flexible EMC contact, which offers a high degree of protection against interference signals.
Features and Benefits
• IP68
• EMC Protection
• Temperature Resistant
• Sea-water Resistant
• Good Chemical Resistance
• Suitable for Food and Beverage Environments
Applications
The INOX series of cable glands are suitable for environments where hygiene control is a concern, such as:
• Pharmaceutical Industry
• Food Industry
• Bottling Plants and Breweries
Their resistance to seawater also makes them suitable for offshore applications. They can also be used for EMC-compliant earthing of the copper braiding, or for cables with copper shaft sheath.
Environment
The glands are sealed to IP68, which means they are highly resistant to dust ingress and resistant to water even up to shallow submersion. This means they are suitable for use in harsh environments and some open air applications.
Standards
DIN EN ISO 14 159, DIN EN 1672-2, RoHS, CE
R$ 6.175,25
R$ 1.235,05 Each (In a Pack of 5) (Sem VAT)
5
R$ 6.175,25
R$ 1.235,05 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 70 | R$ 1.235,05 | R$ 6.175,25 |
75 - 245 | R$ 1.191,26 | R$ 5.956,30 |
250+ | R$ 1.183,96 | R$ 5.919,80 |
Documentos Técnicos
Especificações
Brand
LappThread Size
M16
Maximum Cable Diameter
10mm
Minimum Cable Diameter
6mm
Material
Stainless Steel
Colour
Metallic
Series
Skintop�
IP Rating
IP68, IP69
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Number of Pieces
5
Standards Met
CE Certified, DIN EN 1672-2, DIN EN 60423, DIN EN ISO 14159, DIN IEC 62444, ECOLAB Certified
Operating Temperature Range
-40 → +100 °C
Reference
SKINTOP INOX SC
País de Origem
Germany
Detalhes do produto
SKINTOP INOX SC Cable Glands
From Lapp, the Skintop INOX SC cable glands have a robust stainless steel construction, and offer a fantastic level of mechanical resistance and environmental protection in cable management.
The easy to install INOX SC gland has a smooth and compact design, which accommodates a wide clamping range. The gland also features a low resistance screen contact, and conductive flexible EMC contact, which offers a high degree of protection against interference signals.
Features and Benefits
• IP68
• EMC Protection
• Temperature Resistant
• Sea-water Resistant
• Good Chemical Resistance
• Suitable for Food and Beverage Environments
Applications
The INOX series of cable glands are suitable for environments where hygiene control is a concern, such as:
• Pharmaceutical Industry
• Food Industry
• Bottling Plants and Breweries
Their resistance to seawater also makes them suitable for offshore applications. They can also be used for EMC-compliant earthing of the copper braiding, or for cables with copper shaft sheath.
Environment
The glands are sealed to IP68, which means they are highly resistant to dust ingress and resistant to water even up to shallow submersion. This means they are suitable for use in harsh environments and some open air applications.
Standards
DIN EN ISO 14 159, DIN EN 1672-2, RoHS, CE