Lapp SKINTOP Series Black Polyamide Cable Gland, M16 Thread, 4mm min., 6mm max., IP68

Nº de Estoque RS: 237-079Marca: LappPart Number: 54115215 & 53119110
brand-logo
Ver tudo em Conectores

Documentos Técnicos

Especificações

Brand

Lapp

Thread Size

M16

Maximum Cable Diameter

6mm

Minimum Cable Diameter

4mm

Material

Polyamide

Colour

Black

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

ATEX

Fire Behaviour

UL 94 V2

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Standards Met

CE

Operating Temperature Range

-40 → +100 °C

Reference

SKINTOP KR-M

País de Origem

Germany

Detalhes do produto

Lapp Skintop KR-M ATEX plus Cable Gland

From Lapp, this tough polyamide cable gland is ATEX approved for complete protection. The Skintop K-RM ATEX plus is constructed to be used for electrical equipment in areas with risk of explosion, and require class ’e’ security.

With a simple screw-on design, this Skintop cable gland is quick fitting to reduce assembly time, and can be used for cable management in panels, junction boxes and equipment housing. The cable gland provides a high degree of strain relief, which can protect the cable connection from wear and tear. It also features a reducing seal insert to seal cables with smaller outer diameters.

When equipment protection in demanding environments is required, the Skintop K-RM ATEX plus is ideal.

Features and Benefits

• Explosion Proof
• IP68, 10 Bar
• Optimum Strain Relief
• Mechanical Resistance
• Vibration Protection
• Reducing Seal Insert

Applications

They are ATEX approved for use with electrical equipment that require class "e" security. This means they are ideal for use in environments where explosion might be a risk, such as:

• Offshore and Marine Industries
• Chemical and Petrochemical Industries

Environment

This Skintop cable gland is protected to IP68, which means they have excellent protection against dust and particle ingress, and waterproof up to shallow submersion. This means they can operate in harsh indoor environments and are also suitable for many open air applications.

Supplied with

Sealing insert for cables of smaller diameters and locknut

Standards

DIN-EN 50014, 50019, Threads - EN 50262

Informações de estoque temporariamente indisponíveis.

R$ 373,25

R$ 74,65 Each (In a Pack of 5) (Sem VAT)

Lapp SKINTOP Series Black Polyamide Cable Gland, M16 Thread, 4mm min., 6mm max., IP68

R$ 373,25

R$ 74,65 Each (In a Pack of 5) (Sem VAT)

Lapp SKINTOP Series Black Polyamide Cable Gland, M16 Thread, 4mm min., 6mm max., IP68
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 74,65R$ 373,25
25 - 45R$ 72,00R$ 360,00
50+R$ 69,23R$ 346,15

Documentos Técnicos

Especificações

Brand

Lapp

Thread Size

M16

Maximum Cable Diameter

6mm

Minimum Cable Diameter

4mm

Material

Polyamide

Colour

Black

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

ATEX

Fire Behaviour

UL 94 V2

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Standards Met

CE

Operating Temperature Range

-40 → +100 °C

Reference

SKINTOP KR-M

País de Origem

Germany

Detalhes do produto

Lapp Skintop KR-M ATEX plus Cable Gland

From Lapp, this tough polyamide cable gland is ATEX approved for complete protection. The Skintop K-RM ATEX plus is constructed to be used for electrical equipment in areas with risk of explosion, and require class ’e’ security.

With a simple screw-on design, this Skintop cable gland is quick fitting to reduce assembly time, and can be used for cable management in panels, junction boxes and equipment housing. The cable gland provides a high degree of strain relief, which can protect the cable connection from wear and tear. It also features a reducing seal insert to seal cables with smaller outer diameters.

When equipment protection in demanding environments is required, the Skintop K-RM ATEX plus is ideal.

Features and Benefits

• Explosion Proof
• IP68, 10 Bar
• Optimum Strain Relief
• Mechanical Resistance
• Vibration Protection
• Reducing Seal Insert

Applications

They are ATEX approved for use with electrical equipment that require class "e" security. This means they are ideal for use in environments where explosion might be a risk, such as:

• Offshore and Marine Industries
• Chemical and Petrochemical Industries

Environment

This Skintop cable gland is protected to IP68, which means they have excellent protection against dust and particle ingress, and waterproof up to shallow submersion. This means they can operate in harsh indoor environments and are also suitable for many open air applications.

Supplied with

Sealing insert for cables of smaller diameters and locknut

Standards

DIN-EN 50014, 50019, Threads - EN 50262