Documentos Técnicos
Especificações
Brand
LappCross Sectional Area
0.75 mm²
Number of Cores
4
Sheath Colour
Grey
Length
1m
Cable Type
Coiled
Outer Diameter
6.2mm
Sheath Material
Polyurethane PUR
Voltage Rating
500 V
Series
ÖLFLEX
Coil Diameter
1000mm
Conductor Material
Bare Copper
Maximum Operating Temperature
+50°C
Uncoiled Length
3000 mm
American Wire Gauge
18 AWG
Insulation material
PVC
Minimum Operating Temperature
+5°C
Standards Met
CE
Cable Shape
Coiled Multicore
Distrelec Product Id
30049638
País de Origem
Germany
Detalhes do produto
SPIREX® ÖLFLEX® 400P coiled cord
From Lapp, this Spirex Olflex series multi-core cable is a versatile solution in cable management for industrial environments. With excellent mechanical and chemical resistance, the cable is suitable for robust applications in challenging conditions.
The primary feature of the Spirex Olflex cable is its flexible coiled shape. The 'curly cord' is able to extend to three times it's non-extended length, which makes it ideal for portable applications and moving machinery. The fact that the cable coils back to its original shape after stretching means there is less chance of dragging and tangling, resulting in less wear and tear.
The fine strand multicore cable has a PUR sheath which is resistant to abrasion and notching. This durable insulation ensures maximum protection over a long use life.
Features and Benefits
Resistant to microbes and hydrolysis
Resistance to a variety of mineral oils
Resistance to diluted acids and aqueous alkaline solutions
High chemical-resistance to benzols and benzenes
Abrasion resistant
UV resistant
Operating temperature range when moving: +5 °C to +50 °C
Nominal voltage: 300 / 500 V
Applications
The robust nature of the Spirex Olflex makes it ideal for use in arduous conditions. This versatile cable is often used in;
Power Management
Mechanical engineering
Automation and control
Standards
Core in accordance with VDE 0812/0285, sheath in accordance with VDE 0250/0285, conductor construction in accordance with VDE 0295//5
R$ 968,80
R$ 968,80 Each (Sem VAT)
1
R$ 968,80
R$ 968,80 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LappCross Sectional Area
0.75 mm²
Number of Cores
4
Sheath Colour
Grey
Length
1m
Cable Type
Coiled
Outer Diameter
6.2mm
Sheath Material
Polyurethane PUR
Voltage Rating
500 V
Series
ÖLFLEX
Coil Diameter
1000mm
Conductor Material
Bare Copper
Maximum Operating Temperature
+50°C
Uncoiled Length
3000 mm
American Wire Gauge
18 AWG
Insulation material
PVC
Minimum Operating Temperature
+5°C
Standards Met
CE
Cable Shape
Coiled Multicore
Distrelec Product Id
30049638
País de Origem
Germany
Detalhes do produto
SPIREX® ÖLFLEX® 400P coiled cord
From Lapp, this Spirex Olflex series multi-core cable is a versatile solution in cable management for industrial environments. With excellent mechanical and chemical resistance, the cable is suitable for robust applications in challenging conditions.
The primary feature of the Spirex Olflex cable is its flexible coiled shape. The 'curly cord' is able to extend to three times it's non-extended length, which makes it ideal for portable applications and moving machinery. The fact that the cable coils back to its original shape after stretching means there is less chance of dragging and tangling, resulting in less wear and tear.
The fine strand multicore cable has a PUR sheath which is resistant to abrasion and notching. This durable insulation ensures maximum protection over a long use life.
Features and Benefits
Resistant to microbes and hydrolysis
Resistance to a variety of mineral oils
Resistance to diluted acids and aqueous alkaline solutions
High chemical-resistance to benzols and benzenes
Abrasion resistant
UV resistant
Operating temperature range when moving: +5 °C to +50 °C
Nominal voltage: 300 / 500 V
Applications
The robust nature of the Spirex Olflex makes it ideal for use in arduous conditions. This versatile cable is often used in;
Power Management
Mechanical engineering
Automation and control
Standards
Core in accordance with VDE 0812/0285, sheath in accordance with VDE 0250/0285, conductor construction in accordance with VDE 0295//5