Lapp UNITRONIC SENSOR LifY 11Y Control Cable, 4 Cores, 0.36 mm², Unscreened, 50m, Black PUR Sheath, 22 AWG

Nº de Estoque RS: 560-391Marca: LappPart Number: 7038861Distrelec Article No.: 30173057
brand-logo
Ver tudo em Control Cable

Documentos Técnicos

Especificações

Brand

Lapp

Series

UNITRONIC SENSOR LifY 11Y

Number of Cores

4

Cross Sectional Area

0.36 mm²

American Wire Gauge

22 AWG

Conductor Material

Bare Copper

Sheath Material

PUR

Sheath Colour

Black

Screened/Unscreened

Unscreened

Outer Diameter

4.8mm

Minimum Bend Radius

10 x D

Length

50m

Voltage Rating

900 V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-5°C

Insulation material

PVC

Core Strands

4/0.34 mm

Conductor Resistance

57 O/km

Cable Shape

Multicore

País de Origem

Germany

Detalhes do produto

Unitronic® Sensor LifYY Cable

From Lapp, this Unitronic LifYY Cable is designed for sensor and actuator cabling with M8 and M12 connectors. It features compact dimensions and outer diameter, and so is ideal when space saving is a concern.

The Unitronic sensor cable has a conductor of super-fine bare copper strands in accordance with DIN VDE 0295 Class 6, and has a PVC sheath that is UV resistant and designed to be easily stripped. For LifYY applications, this flexible cable is a dependable choice.

Features and Benefits

• Easy stripping and processing
• Compact design
• PVC core insulation
• Operating temperature in fixed installation: -40°C to +80°C
• Operating temperature with flexing: -5°C to +80°C

Applications

Lapp Unitronic signal transmission cables for use with industrial M8, M12 threaded connectors to connect with sensors, actuators, and distributed I/O. They are typically used in;

• Automation technology
• Sensor and measurement
• Actuator cabling

LAPP Unitronic® Sensor/Actuator Cables

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.025,90

R$ 2.025,90 1 Reel of 50 Metres (Sem VAT)

Lapp UNITRONIC SENSOR LifY 11Y Control Cable, 4 Cores, 0.36 mm², Unscreened, 50m, Black PUR Sheath, 22 AWG

R$ 2.025,90

R$ 2.025,90 1 Reel of 50 Metres (Sem VAT)

Lapp UNITRONIC SENSOR LifY 11Y Control Cable, 4 Cores, 0.36 mm², Unscreened, 50m, Black PUR Sheath, 22 AWG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Lapp

Series

UNITRONIC SENSOR LifY 11Y

Number of Cores

4

Cross Sectional Area

0.36 mm²

American Wire Gauge

22 AWG

Conductor Material

Bare Copper

Sheath Material

PUR

Sheath Colour

Black

Screened/Unscreened

Unscreened

Outer Diameter

4.8mm

Minimum Bend Radius

10 x D

Length

50m

Voltage Rating

900 V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-5°C

Insulation material

PVC

Core Strands

4/0.34 mm

Conductor Resistance

57 O/km

Cable Shape

Multicore

País de Origem

Germany

Detalhes do produto

Unitronic® Sensor LifYY Cable

From Lapp, this Unitronic LifYY Cable is designed for sensor and actuator cabling with M8 and M12 connectors. It features compact dimensions and outer diameter, and so is ideal when space saving is a concern.

The Unitronic sensor cable has a conductor of super-fine bare copper strands in accordance with DIN VDE 0295 Class 6, and has a PVC sheath that is UV resistant and designed to be easily stripped. For LifYY applications, this flexible cable is a dependable choice.

Features and Benefits

• Easy stripping and processing
• Compact design
• PVC core insulation
• Operating temperature in fixed installation: -40°C to +80°C
• Operating temperature with flexing: -5°C to +80°C

Applications

Lapp Unitronic signal transmission cables for use with industrial M8, M12 threaded connectors to connect with sensors, actuators, and distributed I/O. They are typically used in;

• Automation technology
• Sensor and measurement
• Actuator cabling

LAPP Unitronic® Sensor/Actuator Cables

Você pode estar interessado em