Documentos Técnicos
Especificações
Brand
LascarSeries
Contactless Switch
Mounting Type
Panel Mount
Voltage Rating
9.6 → 24V
LED Colour
Red/Green
IP Rating
IP67
Manufacturer Part No.
CTL-SW-MC
Terminal Type
Wire Lead
Body Material
Aluminium alloy
Maximum AC Voltage
24V
Maximum Operating Temperature
+70°C
Maximum DC Voltage
30V
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → 70°C
País de Origem
China
R$ 675,84
R$ 675,84 Each (Sem VAT)
1
R$ 675,84
R$ 675,84 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LascarSeries
Contactless Switch
Mounting Type
Panel Mount
Voltage Rating
9.6 → 24V
LED Colour
Red/Green
IP Rating
IP67
Manufacturer Part No.
CTL-SW-MC
Terminal Type
Wire Lead
Body Material
Aluminium alloy
Maximum AC Voltage
24V
Maximum Operating Temperature
+70°C
Maximum DC Voltage
30V
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → 70°C
País de Origem
China