Lascar EL-2 Data Logger, Serial

Nº de Estoque RS: 192-0163Marca: LascarPart Number: EL-2
brand-logo
Ver tudo em Registradores de Dados

Documentos Técnicos

Especificações

Brand

Lascar

Model Number

EL-2

Measurement Parameters

Current, Frequency, Humidity, pH, Temperature, Voltage

Sensor Type

K

Interface Type

Serial

Maximum Voltage Measurement

2 V dc, 20 V dc

Maximum Temperature Measurement

+200 (K) °C, +50 (Internal) °C

Power Source

Battery

Best Temperature Measurement Accuracy

±1 °C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Current Measurement

2A

Display Type

LCD

Best Voltage Measurement Accuracy

±1 %

Includes

Cable

Battery Life

3 yr

Battery Type

1/2 AA

Alarm

Yes

Number Of Readings Per Channel

8064

Humidity Measurement Resolution

1%RH

Best Current Measurement Accuracy

±1 %

Current Measurement Resolution

0.01 A

Maximum Humidity Measurement

95%RH

Temperature Measurement Resolution

1°C

Dimensions

70 x 54 x 26mm

Você pode estar interessado em

P.O.A.

Lascar EL-2 Data Logger, Serial

P.O.A.

Lascar EL-2 Data Logger, Serial

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Lascar

Model Number

EL-2

Measurement Parameters

Current, Frequency, Humidity, pH, Temperature, Voltage

Sensor Type

K

Interface Type

Serial

Maximum Voltage Measurement

2 V dc, 20 V dc

Maximum Temperature Measurement

+200 (K) °C, +50 (Internal) °C

Power Source

Battery

Best Temperature Measurement Accuracy

±1 °C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Current Measurement

2A

Display Type

LCD

Best Voltage Measurement Accuracy

±1 %

Includes

Cable

Battery Life

3 yr

Battery Type

1/2 AA

Alarm

Yes

Number Of Readings Per Channel

8064

Humidity Measurement Resolution

1%RH

Best Current Measurement Accuracy

±1 %

Current Measurement Resolution

0.01 A

Maximum Humidity Measurement

95%RH

Temperature Measurement Resolution

1°C

Dimensions

70 x 54 x 26mm

Você pode estar interessado em