Documentos Técnicos
Especificações
Brand
LascarModel Number
EL-MOTE-DTC
Number Of Input Channels
2
Sensor Type
J, K, T, Thermocouple
Measurement Parameters
Temperature
Interface Type
Wi-Fi
Data Logger Type
Temperature
Maximum Temperature Measurement
+1350 (K) °C, +1190 (J) °C, +400 (T) °C. +200 °C K-Type Probe Supplied
Power Source
Battery, Mains
Best Temperature Measurement Accuracy
±1°C
IP Rating
IP67
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+55°C
Display Type
LED
Number Of Readings Per Channel
Unlimited
Includes
(2) EL-SP-TC K Type Thermocouple Probe - 1.5m Cable (EL-P-TC-K) and Smart Probe Adapter, 1.5V AA x 4 Batteries, Wall Mounting Bracket for EL-MOTE Device
Battery Life
2 Years
Temperature Measurement Resolution
1°C
Battery Type
AA
Alarm
Yes
País de Origem
China
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LascarModel Number
EL-MOTE-DTC
Number Of Input Channels
2
Sensor Type
J, K, T, Thermocouple
Measurement Parameters
Temperature
Interface Type
Wi-Fi
Data Logger Type
Temperature
Maximum Temperature Measurement
+1350 (K) °C, +1190 (J) °C, +400 (T) °C. +200 °C K-Type Probe Supplied
Power Source
Battery, Mains
Best Temperature Measurement Accuracy
±1°C
IP Rating
IP67
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+55°C
Display Type
LED
Number Of Readings Per Channel
Unlimited
Includes
(2) EL-SP-TC K Type Thermocouple Probe - 1.5m Cable (EL-P-TC-K) and Smart Probe Adapter, 1.5V AA x 4 Batteries, Wall Mounting Bracket for EL-MOTE Device
Battery Life
2 Years
Temperature Measurement Resolution
1°C
Battery Type
AA
Alarm
Yes
País de Origem
China