Lascar EL-PDF-1-004 PK10 Temperature Data Logger, USB, 1 Input Channel(s)

Nº de Estoque RS: 173-3552Marca: LascarPart Number: EL-PDF-1-004 PK10
brand-logo
Ver tudo em Registradores de Dados

Documentos Técnicos

Especificações

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-PDF-1-004 PK10

Measurement Parameters

Temperature

Sensor Type

Temperature

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+60 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C

IP Rating

IP67

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Display Type

LED

Battery Life

1 Year

Temperature Measurement Resolution

0.1°C

Includes

Integral Battery

Battery Type

Non Replacable

Dimensions

67 x 48mm

Number Of Readings Per Channel

32600

Alarm

Yes

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 4.384,10

R$ 438,41 Each (In a Pack of 10) (Sem VAT)

Lascar EL-PDF-1-004 PK10 Temperature Data Logger, USB, 1 Input Channel(s)

R$ 4.384,10

R$ 438,41 Each (In a Pack of 10) (Sem VAT)

Lascar EL-PDF-1-004 PK10 Temperature Data Logger, USB, 1 Input Channel(s)
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-PDF-1-004 PK10

Measurement Parameters

Temperature

Sensor Type

Temperature

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+60 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C

IP Rating

IP67

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Display Type

LED

Battery Life

1 Year

Temperature Measurement Resolution

0.1°C

Includes

Integral Battery

Battery Type

Non Replacable

Dimensions

67 x 48mm

Number Of Readings Per Channel

32600

Alarm

Yes

País de Origem

China