Lascar EL-SGD 43-ATP Temperature Data Logger, USB, 4 Input Channel(s)

Nº de Estoque RS: 136-8777Marca: LascarPart Number: EL-SGD 43-ATPDistrelec Article No.: 30251984
brand-logo
Ver tudo em Registradores de Dados

Documentos Técnicos

Especificações

Brand

Lascar

Number Of Input Channels

4

Model Number

EL-SGD 43-ATP

Measurement Parameters

Temperature

Sensor Type

Thermistor

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+125 °C

Power Source

Mains, USB

Best Temperature Measurement Accuracy

±0.5°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Display Type

Capacitive Touch Display

Temperature Measurement Resolution

0.01°C

Includes

1m Thermistor Probe with 3.5mm Plug x4, 4.3" PanelPilotACE Display with Mounting Kit (SGD 43-A), Four-Channel Thermistor Add-on Board (S43-TP), Mini USB Cable

Dimensions

119 x 79 x 31mm

Number Of Readings Per Channel

100000

Alarm

Yes

Distrelec Product Id

30251984

País de Origem

China

Detalhes do produto

EasyLog EL-SGD 43-ATP Four Channel Touch Screen Temperature Data Logger, PanelPilot ACE

EL-SGD 43-ATP is a four channel temperature data logger based on the PanelPilotACE platform. The data logger includes a 4.3” panel-mounted display with capacitive touch screen, a four-channel thermistor temperature board and compatible temperature probes. The user interface contains an advanced logging application which shows real-time readings for up to 4 temperature channels, live trend graphs and access to suite of real-time data analysis information.

Supplied with

4.3 inch PanelPilotACE display with mounting kit (SGD 43-A)
Four-channel thermistor add-on board (S43-TP)
4 x 1 m Thermistor probe with 3.5 mm plug (EL-PROBE2-1.0M-TP)
Mini USB cable (CABLE USB A-MF)

Informações de estoque temporariamente indisponíveis.

R$ 7.638,55

R$ 7.638,55 Each (Sem VAT)

Lascar EL-SGD 43-ATP Temperature Data Logger, USB, 4 Input Channel(s)

Calibration type

R$ 7.638,55

R$ 7.638,55 Each (Sem VAT)

Lascar EL-SGD 43-ATP Temperature Data Logger, USB, 4 Input Channel(s)
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Lascar

Number Of Input Channels

4

Model Number

EL-SGD 43-ATP

Measurement Parameters

Temperature

Sensor Type

Thermistor

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+125 °C

Power Source

Mains, USB

Best Temperature Measurement Accuracy

±0.5°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Display Type

Capacitive Touch Display

Temperature Measurement Resolution

0.01°C

Includes

1m Thermistor Probe with 3.5mm Plug x4, 4.3" PanelPilotACE Display with Mounting Kit (SGD 43-A), Four-Channel Thermistor Add-on Board (S43-TP), Mini USB Cable

Dimensions

119 x 79 x 31mm

Number Of Readings Per Channel

100000

Alarm

Yes

Distrelec Product Id

30251984

País de Origem

China

Detalhes do produto

EasyLog EL-SGD 43-ATP Four Channel Touch Screen Temperature Data Logger, PanelPilot ACE

EL-SGD 43-ATP is a four channel temperature data logger based on the PanelPilotACE platform. The data logger includes a 4.3” panel-mounted display with capacitive touch screen, a four-channel thermistor temperature board and compatible temperature probes. The user interface contains an advanced logging application which shows real-time readings for up to 4 temperature channels, live trend graphs and access to suite of real-time data analysis information.

Supplied with

4.3 inch PanelPilotACE display with mounting kit (SGD 43-A)
Four-channel thermistor add-on board (S43-TP)
4 x 1 m Thermistor probe with 3.5 mm plug (EL-PROBE2-1.0M-TP)
Mini USB cable (CABLE USB A-MF)