Documentos Técnicos
Especificações
Brand
LascarNumber Of Input Channels
1
Model Number
EL-USB-5+
Measurement Parameters
Counter, Event, State Change
Sensor Type
Voltage, Volt Free
Interface Type
USB
Data Logger Type
Event
Power Source
Battery
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+80°C
Includes
1/2 AA Battery
Battery Life
1 Year
Battery Type
1/2AA
Alarm
Yes
Number Of Readings Per Channel
32510
Distrelec Product Id
30215803
País de Origem
Indonesia
R$ 1.712,69
R$ 1.712,69 Each (Sem VAT)
1
R$ 1.712,69
R$ 1.712,69 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LascarNumber Of Input Channels
1
Model Number
EL-USB-5+
Measurement Parameters
Counter, Event, State Change
Sensor Type
Voltage, Volt Free
Interface Type
USB
Data Logger Type
Event
Power Source
Battery
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+80°C
Includes
1/2 AA Battery
Battery Life
1 Year
Battery Type
1/2AA
Alarm
Yes
Number Of Readings Per Channel
32510
Distrelec Product Id
30215803
País de Origem
Indonesia