Lascar EL-WiFi-T+ Temperature Data Logger, Wi-Fi, 1 Input Channel(s)

Nº de Estoque RS: 775-1086Marca: LascarPart Number: EL-WIFI-T+Distrelec Article No.: 30215809
brand-logo
Ver tudo em Registradores de Dados

Documentos Técnicos

Especificações

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-WiFi-T+

Measurement Parameters

Temperature

Sensor Type

Thermistor

Interface Type

Wi-Fi

Data Logger Type

Temperature

Maximum Temperature Measurement

+60 °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

±0.2°C

IP Rating

IP55

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Display Type

LCD

Battery Life

6 months

Temperature Measurement Resolution

0.01°C

Includes

Wall Bracket

Battery Type

Rechargeable Lithium-Ion

Alarm

Yes

Best Humidity Measurement Accuracy

± 2.0

Dimensions

70 x 23 x 82mm

Number Of Readings Per Channel

Unlimited

País de Origem

China

Detalhes do produto

Corintech FilesThruTheAir WiFi-T+ High Accuracy Temperature Sensor

The FilesThruTheAirTM WiFi-T+ is a high accuracy data logger which measures the temperature of the environment in which it’s situated. Live data is streamed wirelessly over any WiFi network and stored for viewing on a PC or the FilesThruTheAirTM Cloud. The WiFi-T+ is suitable for various industries including: medical, food and drink, logistics, manufacturing, storage, museums and heritage, site management, horticulture and agriculture, IT, education and many more.
FilesThruTheAirTM WiFi sensors have a customisable sensor name, °C/°F options, sample rate (10 seconds to 12 hours) and high / low alarms. They are easily set-up and configured using free software. Once set-up is completed, you can remotely change settings, as well as view and graph data using either the PC software or the FilesThruTheAirTM Cloud.
The LCD includes several features including Max and Min readings, and an indicator for low battery, WiFi connection and signal strength. The WiFi-T+ runs from a rechargeable lithium polymer battery or alternatively can be permanently powered using a USB wall adapter.
FilesThruTheAir CloudTM
The FilesThruTheAirTM Cloud makes data universally accessible from any internet enabled device. It showcases impressive new features ideal for remote monitoring including; email alerts, online data storage, multiple user options for differing levels of employee responsibility, and multiple site options for organisations with devices in different locations. Other features include data analysis in graphical and tabular form, exporting and printing, event logs and a device audit trail.

Supplied with

Wall bracket, Micro USB lead

R$ 3.012,64

R$ 3.012,64 Each (Sem VAT)

Lascar EL-WiFi-T+ Temperature Data Logger, Wi-Fi, 1 Input Channel(s)

R$ 3.012,64

R$ 3.012,64 Each (Sem VAT)

Lascar EL-WiFi-T+ Temperature Data Logger, Wi-Fi, 1 Input Channel(s)

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-WiFi-T+

Measurement Parameters

Temperature

Sensor Type

Thermistor

Interface Type

Wi-Fi

Data Logger Type

Temperature

Maximum Temperature Measurement

+60 °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

±0.2°C

IP Rating

IP55

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Display Type

LCD

Battery Life

6 months

Temperature Measurement Resolution

0.01°C

Includes

Wall Bracket

Battery Type

Rechargeable Lithium-Ion

Alarm

Yes

Best Humidity Measurement Accuracy

± 2.0

Dimensions

70 x 23 x 82mm

Number Of Readings Per Channel

Unlimited

País de Origem

China

Detalhes do produto

Corintech FilesThruTheAir WiFi-T+ High Accuracy Temperature Sensor

The FilesThruTheAirTM WiFi-T+ is a high accuracy data logger which measures the temperature of the environment in which it’s situated. Live data is streamed wirelessly over any WiFi network and stored for viewing on a PC or the FilesThruTheAirTM Cloud. The WiFi-T+ is suitable for various industries including: medical, food and drink, logistics, manufacturing, storage, museums and heritage, site management, horticulture and agriculture, IT, education and many more.
FilesThruTheAirTM WiFi sensors have a customisable sensor name, °C/°F options, sample rate (10 seconds to 12 hours) and high / low alarms. They are easily set-up and configured using free software. Once set-up is completed, you can remotely change settings, as well as view and graph data using either the PC software or the FilesThruTheAirTM Cloud.
The LCD includes several features including Max and Min readings, and an indicator for low battery, WiFi connection and signal strength. The WiFi-T+ runs from a rechargeable lithium polymer battery or alternatively can be permanently powered using a USB wall adapter.
FilesThruTheAir CloudTM
The FilesThruTheAirTM Cloud makes data universally accessible from any internet enabled device. It showcases impressive new features ideal for remote monitoring including; email alerts, online data storage, multiple user options for differing levels of employee responsibility, and multiple site options for organisations with devices in different locations. Other features include data analysis in graphical and tabular form, exporting and printing, event logs and a device audit trail.

Supplied with

Wall bracket, Micro USB lead