Documentos Técnicos
Especificações
Brand
LascarModel Number
EL-WiFi-T
Interface Type
Wireless
Data Logger Type
Temperature
Maximum Temperature Measurement
+60 °C
Best Temperature Measurement Accuracy
±0.5°C
Display Type
LCD
Alarm
Yes
Number Of Readings Per Channel
Unlimited
Includes
Wall Bracket
Battery Life
6 months
Temperature Measurement Resolution
0.1°C
Battery Type
Rechargeable Lithium-Ion
Distrelec Product Id
30215808
País de Origem
China
Detalhes do produto
Corintech FilesThruTheAir WiFi-T Data Logger
The FilesThruTheAirTM WiFi-T data logger measures the temperature of the environment in which its situated. Live data is streamed wirelessly over any WiFi network and stored for viewing on a PC or the FilesThruTheAirTM Cloud. The WiFi-T is suitable for various industries including; medical, food and drink, logistics, manufacturing, storage, museums and heritage, site management, horticulture and agriculture, IT, education and many more.
FilesThruTheAirTM WiFi sensors have a customisable sensor name, °C/°F options, sample rate (10 seconds to 12 hours) and high / low alarms. They are easily set-up and configured using free software. Once set-up is completed, you can remotely change settings, as well as view and graph data using either the PC software or the FilesThruTheAirTM Cloud.
The LCD includes several features including Max and Min readings, and an indicator for low battery, WiFi connection and signal strength. The WiFi-T runs from a rechargeable lithium polymer battery or alternatively can be permanently powered using a USB wall adapter.
FilesThruTheAir CloudTM
The FilesThruTheAirTM Cloud makes data universally accessible from any internet enabled device. It showcases impressive new features ideal for remote monitoring including; email alerts, online data storage, multiple user options for differing levels of employee responsibility, and multiple site options for organisations with devices in different locations. Other features include data analysis in graphical and tabular form, exporting and printing, event logs and a device audit trail.
Supplied with
Wall bracket, Micro USB lead
R$ 2.147,30
R$ 2.147,30 Each (Sem VAT)
1
R$ 2.147,30
R$ 2.147,30 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LascarModel Number
EL-WiFi-T
Interface Type
Wireless
Data Logger Type
Temperature
Maximum Temperature Measurement
+60 °C
Best Temperature Measurement Accuracy
±0.5°C
Display Type
LCD
Alarm
Yes
Number Of Readings Per Channel
Unlimited
Includes
Wall Bracket
Battery Life
6 months
Temperature Measurement Resolution
0.1°C
Battery Type
Rechargeable Lithium-Ion
Distrelec Product Id
30215808
País de Origem
China
Detalhes do produto
Corintech FilesThruTheAir WiFi-T Data Logger
The FilesThruTheAirTM WiFi-T data logger measures the temperature of the environment in which its situated. Live data is streamed wirelessly over any WiFi network and stored for viewing on a PC or the FilesThruTheAirTM Cloud. The WiFi-T is suitable for various industries including; medical, food and drink, logistics, manufacturing, storage, museums and heritage, site management, horticulture and agriculture, IT, education and many more.
FilesThruTheAirTM WiFi sensors have a customisable sensor name, °C/°F options, sample rate (10 seconds to 12 hours) and high / low alarms. They are easily set-up and configured using free software. Once set-up is completed, you can remotely change settings, as well as view and graph data using either the PC software or the FilesThruTheAirTM Cloud.
The LCD includes several features including Max and Min readings, and an indicator for low battery, WiFi connection and signal strength. The WiFi-T runs from a rechargeable lithium polymer battery or alternatively can be permanently powered using a USB wall adapter.
FilesThruTheAir CloudTM
The FilesThruTheAirTM Cloud makes data universally accessible from any internet enabled device. It showcases impressive new features ideal for remote monitoring including; email alerts, online data storage, multiple user options for differing levels of employee responsibility, and multiple site options for organisations with devices in different locations. Other features include data analysis in graphical and tabular form, exporting and printing, event logs and a device audit trail.
Supplied with
Wall bracket, Micro USB lead