Lascar PanelPilot TFT Digital Panel Multi-Function Meter for Voltage, 46mm x 74mm

Nº de Estoque RS: 704-8138Marca: LascarPart Number: SGD 24-MDistrelec Article No.: 30251999
brand-logo
Ver tudo em Multi Function Panel Meters

Documentos Técnicos

Especificações

Brand

Lascar

Properties Measured

Voltage

Display Type

TFT

Cutout Height

46mm

Cutout Width

74mm

Depth

16.4mm

Minimum Temperature

0°C

Maximum Temperature

+40°C

Measurement Range

0 to 40V d.c.

Series

PanelPilot

Meter Type

Digital

Distrelec Product Id

30251999

País de Origem

China

Detalhes do produto

Panel Pilot Series - Multifunction Graphics Meters

The Panel Pilot Series range of colour TFT graphics meters allow you to program and display meter styles previously provided by a traditional panel meter. Available in both 2.4in (704-8138) and 2.8in (704-8131) and 3.5in (745-7793) sizes, both meters are programmable via USB interface with free configuration software provided with the unit. You can select the type of meter style you want from an initial choice of 6 (choices include 3.5 digit, bargraph, and analogue style options). You can then personalise the display by selecting preferences including colour, text and voltage input scaling. Once programming is complete, you can save all selections to the meter and computer, detach the unit and mount in their panel as they would any standard display.

Informações de estoque temporariamente indisponíveis.

R$ 1.841,57

R$ 1.841,57 Each (Sem VAT)

Lascar PanelPilot TFT Digital Panel Multi-Function Meter for Voltage, 46mm x 74mm

R$ 1.841,57

R$ 1.841,57 Each (Sem VAT)

Lascar PanelPilot TFT Digital Panel Multi-Function Meter for Voltage, 46mm x 74mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Lascar

Properties Measured

Voltage

Display Type

TFT

Cutout Height

46mm

Cutout Width

74mm

Depth

16.4mm

Minimum Temperature

0°C

Maximum Temperature

+40°C

Measurement Range

0 to 40V d.c.

Series

PanelPilot

Meter Type

Digital

Distrelec Product Id

30251999

País de Origem

China

Detalhes do produto

Panel Pilot Series - Multifunction Graphics Meters

The Panel Pilot Series range of colour TFT graphics meters allow you to program and display meter styles previously provided by a traditional panel meter. Available in both 2.4in (704-8138) and 2.8in (704-8131) and 3.5in (745-7793) sizes, both meters are programmable via USB interface with free configuration software provided with the unit. You can select the type of meter style you want from an initial choice of 6 (choices include 3.5 digit, bargraph, and analogue style options). You can then personalise the display by selecting preferences including colour, text and voltage input scaling. Once programming is complete, you can save all selections to the meter and computer, detach the unit and mount in their panel as they would any standard display.