LEDLENSER LED LED Torch Black 220 lm, 130 mm

Nº de Estoque RS: 890-2932Marca: Led LenserPart Number: 5607
brand-logo
Ver tudo em Maçaricos

Documentos Técnicos

Especificações

Rechargeable

No

Lamp Type

LED

Luminosity

220 lm

Case Material

Aluminium

Baterias

AAA

Hazardous Area

No

Model

i7

Range

180 m

Beam Type

Flood, Spot

Length

130 mm

Colour

Black

País de Origem

China

Detalhes do produto

i7 High Performance Torch

The Ledlenser i7 is a tough and compact torch featuring a speed focus with fast lock. This torch uses the patented Advanced focus system optics, to keep the light consistent from flood to spot beam, with an outstanding range up to 180 m. The i7 torch gives a choice of 2 light settings: Power, delivering 220 lm and Low Power, delivering 25 lm. This hand torch features a dynamic switch placed on the end of the barrel for simple control of the settings, from high intensity illumination to a softer light, perfect for reading. The barrel also features diamond knurling for secure grip in greasy environments and is IPX4 rated for damp conditions. The long run-time of the i7 torch makes it a great instrument for the most demanding environments.

Supplied with

Roll Protection Ring, Pouch, wrist-strap, 4 x AAA batteries

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Você pode estar interessado em
LEDLENSER LED Torch 450 lm
R$ 2.111,65Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

LEDLENSER LED LED Torch Black 220 lm, 130 mm

P.O.A.

LEDLENSER LED LED Torch Black 220 lm, 130 mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
LEDLENSER LED Torch 450 lm
R$ 2.111,65Each (Sem VAT)

Documentos Técnicos

Especificações

Rechargeable

No

Lamp Type

LED

Luminosity

220 lm

Case Material

Aluminium

Baterias

AAA

Hazardous Area

No

Model

i7

Range

180 m

Beam Type

Flood, Spot

Length

130 mm

Colour

Black

País de Origem

China

Detalhes do produto

i7 High Performance Torch

The Ledlenser i7 is a tough and compact torch featuring a speed focus with fast lock. This torch uses the patented Advanced focus system optics, to keep the light consistent from flood to spot beam, with an outstanding range up to 180 m. The i7 torch gives a choice of 2 light settings: Power, delivering 220 lm and Low Power, delivering 25 lm. This hand torch features a dynamic switch placed on the end of the barrel for simple control of the settings, from high intensity illumination to a softer light, perfect for reading. The barrel also features diamond knurling for secure grip in greasy environments and is IPX4 rated for damp conditions. The long run-time of the i7 torch makes it a great instrument for the most demanding environments.

Supplied with

Roll Protection Ring, Pouch, wrist-strap, 4 x AAA batteries

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Você pode estar interessado em
LEDLENSER LED Torch 450 lm
R$ 2.111,65Each (Sem VAT)