Documentos Técnicos
Especificações
Brand
LedilSeries
Anna
Product Type
LED Lens
Lens Shape
Round
Number of LEDs Per Lens
7
Emission Pattern
Medium
Viewing Angle
25 °
Affixing Method
Glue, Pin
For Use With
Cree XB-D, Cree XP-E, Cree XP-G, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Lumileds LUXEON T, Nichia NCSxx19A, Nichia NF2x757A, Nichia NVSxx19A, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80
Dimensions
40 (Dia.) x 10.7mm
Clear or Diffused
Clear
Diameter
40mm
Height
10.7mm
Kit Contents
Lens
País de Origem
China
Detalhes do produto
LEDiL ANNA Series LED Lenses
The ANNA series from LEDiL, are a family of round LED lenses with a diameter of 40 mm or 50 mm. These multi-lens arrays are designed for use with between 3 and 7 LEDs (the last number within the part no. denotes the number of LEDs). They have a clear lens and offer a range of beam types from a spot to a very wide angle. ANNA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the ANNA lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
ANNA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Multi LED Lenses
R$ 3.152,80
R$ 78,82 Each (In a Tray of 40) (Sem VAT)
40
R$ 3.152,80
R$ 78,82 Each (In a Tray of 40) (Sem VAT)
40
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LedilSeries
Anna
Product Type
LED Lens
Lens Shape
Round
Number of LEDs Per Lens
7
Emission Pattern
Medium
Viewing Angle
25 °
Affixing Method
Glue, Pin
For Use With
Cree XB-D, Cree XP-E, Cree XP-G, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Lumileds LUXEON T, Nichia NCSxx19A, Nichia NF2x757A, Nichia NVSxx19A, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80
Dimensions
40 (Dia.) x 10.7mm
Clear or Diffused
Clear
Diameter
40mm
Height
10.7mm
Kit Contents
Lens
País de Origem
China
Detalhes do produto
LEDiL ANNA Series LED Lenses
The ANNA series from LEDiL, are a family of round LED lenses with a diameter of 40 mm or 50 mm. These multi-lens arrays are designed for use with between 3 and 7 LEDs (the last number within the part no. denotes the number of LEDs). They have a clear lens and offer a range of beam types from a spot to a very wide angle. ANNA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the ANNA lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
ANNA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.