Ledil C13253_TINA2-R-CLIP16, Tina2 Series LED Reflector

Nº de Estoque RS: 891-0526Marca: LedilPart Number: C13253_TINA2-R-CLIP16
brand-logo
Ver tudo em LED Lenses & Reflectors

Documentos Técnicos

Especificações

Brand

Ledil

Series

Tina2

Product Type

LED Reflector

For Use With

Cree XB-D, Cree XB-H, Cree XM-L, Cree XM-L2, Cree XP-E, Cree XP-E2, Cree XP-G, Cree XP-G2, Cree XT-E, Lumileds LUXEON A, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Lumileds LUXEON T, Lumileds LUXEON TX, Nichia NCSxx19A, Nichia NF2x757A, Nichia NVSxx19A, Nichia NVSxx19B/NVSxx19C, OSRAM DURIS S5, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80

Dimensions

16.1 x 10.1mm

Diameter

16.1mm

Height

10.1mm

Beam Angle

71 (Oslon SSL 80 - Osram) °, 71 (XT-E - Cree) °, 72 (LUXEON Rebel - Philips Lumileds) °, 72 (NCSxx19A - Nichia) °, 72 (NF2x757A - Nichia) °, 73 (XB-D - Cree) °, 74 (LUXEON Rebel ES - Philips Lumileds) °, 74 (NVSxx19A - Nichia) °, 74 (NVSxx19B/NVSxx19C - Nichia) °, 74 (XP-E - Cree) °, 74 (XP-E2 - Cree) °, 75 (LUXEON A - Philips Lumileds) °, 75 (LUXEON R - Philips Lumileds) °, 75 (LUXEON T - Philips Lumileds) °, 75 (Oslon Square EC - Osram) °, 75 (Oslon SSL 150 - Osram) °, 75 (XP-G2 - Cree) °, 76 (Duris S5 (2 chip) - Osram) °, 77 (XP-G - Cree) °, 78 (XM-L - Cree) °, 78 (XM-L2 - Cree) °, 81 (LUXEON TX - Philips Lumileds) °, 81 (XB-H - Cree) °

País de Origem

China

Detalhes do produto

LEDiL TINA2 Series LED Lenses

The TINA2 series from LEDil, are a family of round LED lenses with 16 mm diameter. There are two types of lens within the TINA2 family, one with a black PC holder and one with a white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA2 lenses offer a high UV and temperature resistance. They are fastened using an adhesive tape. TINA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

Informações de estoque temporariamente indisponíveis.

R$ 244,20

R$ 48,84 Each (In a Pack of 5) (Sem VAT)

Ledil C13253_TINA2-R-CLIP16, Tina2 Series LED Reflector

R$ 244,20

R$ 48,84 Each (In a Pack of 5) (Sem VAT)

Ledil C13253_TINA2-R-CLIP16, Tina2 Series LED Reflector
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 48,84R$ 244,20
50 - 120R$ 44,12R$ 220,60
125 - 245R$ 33,79R$ 168,95
250 - 495R$ 33,41R$ 167,05
500+R$ 33,02R$ 165,10

Documentos Técnicos

Especificações

Brand

Ledil

Series

Tina2

Product Type

LED Reflector

For Use With

Cree XB-D, Cree XB-H, Cree XM-L, Cree XM-L2, Cree XP-E, Cree XP-E2, Cree XP-G, Cree XP-G2, Cree XT-E, Lumileds LUXEON A, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Lumileds LUXEON T, Lumileds LUXEON TX, Nichia NCSxx19A, Nichia NF2x757A, Nichia NVSxx19A, Nichia NVSxx19B/NVSxx19C, OSRAM DURIS S5, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80

Dimensions

16.1 x 10.1mm

Diameter

16.1mm

Height

10.1mm

Beam Angle

71 (Oslon SSL 80 - Osram) °, 71 (XT-E - Cree) °, 72 (LUXEON Rebel - Philips Lumileds) °, 72 (NCSxx19A - Nichia) °, 72 (NF2x757A - Nichia) °, 73 (XB-D - Cree) °, 74 (LUXEON Rebel ES - Philips Lumileds) °, 74 (NVSxx19A - Nichia) °, 74 (NVSxx19B/NVSxx19C - Nichia) °, 74 (XP-E - Cree) °, 74 (XP-E2 - Cree) °, 75 (LUXEON A - Philips Lumileds) °, 75 (LUXEON R - Philips Lumileds) °, 75 (LUXEON T - Philips Lumileds) °, 75 (Oslon Square EC - Osram) °, 75 (Oslon SSL 150 - Osram) °, 75 (XP-G2 - Cree) °, 76 (Duris S5 (2 chip) - Osram) °, 77 (XP-G - Cree) °, 78 (XM-L - Cree) °, 78 (XM-L2 - Cree) °, 81 (LUXEON TX - Philips Lumileds) °, 81 (XB-H - Cree) °

País de Origem

China

Detalhes do produto

LEDiL TINA2 Series LED Lenses

The TINA2 series from LEDil, are a family of round LED lenses with 16 mm diameter. There are two types of lens within the TINA2 family, one with a black PC holder and one with a white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA2 lenses offer a high UV and temperature resistance. They are fastened using an adhesive tape. TINA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses