Documentos Técnicos
Especificações
Brand
LedilSeries
Heidi
Product Type
LED Lens
Number of LEDs Per Lens
1
Emission Pattern
Round
Viewing Angle
32 → 33 °
Affixing Method
Pin, Tape
For Use With
Cree XP-L, Lumileds LUXEON A, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, OSRAM OSLON SSL 150
Dimensions
21.6 x 11.7mm
Diameter
21.6mm
Height
11.7mm
Kit Contents
Lens
País de Origem
China
Detalhes do produto
LEDiL HEIDI Series LED Lenses
The HEIDI series from LEDil, are a family of round LED lenses with a 21.6 mm diameter. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even oval and rectangular beam options. HEIDI lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the HEIDI lenses offer a high UV and temperature resistance.
HEIDI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Single LED Lenses
R$ 135,80
R$ 67,90 Each (In a Pack of 2) (Sem VAT)
2
R$ 135,80
R$ 67,90 Each (In a Pack of 2) (Sem VAT)
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 67,90 | R$ 135,80 |
10+ | R$ 63,47 | R$ 126,94 |
Documentos Técnicos
Especificações
Brand
LedilSeries
Heidi
Product Type
LED Lens
Number of LEDs Per Lens
1
Emission Pattern
Round
Viewing Angle
32 → 33 °
Affixing Method
Pin, Tape
For Use With
Cree XP-L, Lumileds LUXEON A, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, OSRAM OSLON SSL 150
Dimensions
21.6 x 11.7mm
Diameter
21.6mm
Height
11.7mm
Kit Contents
Lens
País de Origem
China
Detalhes do produto
LEDiL HEIDI Series LED Lenses
The HEIDI series from LEDil, are a family of round LED lenses with a 21.6 mm diameter. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even oval and rectangular beam options. HEIDI lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the HEIDI lenses offer a high UV and temperature resistance.
HEIDI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.