Documentos Técnicos
Especificações
Brand
LedilSeries
Lisa
Product Type
LED Lens
Lens Shape
Round
Number of LEDs Per Lens
1
Emission Pattern
Spot
Viewing Angle
22 °
Affixing Method
Glue
For Use With
Lumileds LUXEON Rebel
Dimensions
10.8 (Dia.) x 7.1mm
Clear or Diffused
Diffused
Diameter
10.8mm
Height
7.1mm
Kit Contents
Holder, Lens
Detalhes do produto
LEDiL LISA Series LED Lenses
The LISA series from LEDil, are a family of round LED lenses. They have a white PC holder and offer either a clear or diffused spot beam. LISA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LISA lenses offer a high UV and temperature resistance. LISA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Single LED Lenses
R$ 4.232,00
R$ 42,32 Each (In a Box of 100) (Sem VAT)
100
R$ 4.232,00
R$ 42,32 Each (In a Box of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LedilSeries
Lisa
Product Type
LED Lens
Lens Shape
Round
Number of LEDs Per Lens
1
Emission Pattern
Spot
Viewing Angle
22 °
Affixing Method
Glue
For Use With
Lumileds LUXEON Rebel
Dimensions
10.8 (Dia.) x 7.1mm
Clear or Diffused
Diffused
Diameter
10.8mm
Height
7.1mm
Kit Contents
Holder, Lens
Detalhes do produto
LEDiL LISA Series LED Lenses
The LISA series from LEDil, are a family of round LED lenses. They have a white PC holder and offer either a clear or diffused spot beam. LISA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LISA lenses offer a high UV and temperature resistance. LISA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.