Documentos Técnicos
Especificações
Brand
LedilSeries
Angela
Product Type
LED Reflector
For Use With
LUXEON CoB 1204 Series of LEDs, LUXEON CoB 1205 Series of LEDs
Dimensions
119.5 (Dia.) x 74.5mm
Diameter
119.5mm
Height
74.5mm
Beam Angle
16°
País de Origem
Finland
Detalhes do produto
LEDiL ANGELA / ANGELINA Series LED Reflectors
The ANGELA and ANGELINA series from LEDiL are two families of high performance reflectors. They are designed to work with a vast ecosystem of COB LEDs and clamps making them a versatile reflector with endless possibilities.
Made using aluminium coated PC, the ANGELA and ANGELINA reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
ANGELA and ANGELINA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Reflectors
R$ 365,41
R$ 365,41 Each (Sem VAT)
1
R$ 365,41
R$ 365,41 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 365,41 |
10 - 19 | R$ 335,94 |
20+ | R$ 324,06 |
Documentos Técnicos
Especificações
Brand
LedilSeries
Angela
Product Type
LED Reflector
For Use With
LUXEON CoB 1204 Series of LEDs, LUXEON CoB 1205 Series of LEDs
Dimensions
119.5 (Dia.) x 74.5mm
Diameter
119.5mm
Height
74.5mm
Beam Angle
16°
País de Origem
Finland
Detalhes do produto
LEDiL ANGELA / ANGELINA Series LED Reflectors
The ANGELA and ANGELINA series from LEDiL are two families of high performance reflectors. They are designed to work with a vast ecosystem of COB LEDs and clamps making them a versatile reflector with endless possibilities.
Made using aluminium coated PC, the ANGELA and ANGELINA reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
ANGELA and ANGELINA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.