Documentos Técnicos
Especificações
Brand
LedilSeries
Billie
Product Type
LED Lens
Emission Pattern
Round
Viewing Angle
Asymmetric
Affixing Method
Pin
For Use With
Cree XB-D, Cree XP-E, Cree XP-G, Cree XT-E, Lumileds LUXEON A, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Nicha NF2x757A, Nichia NCSxx19A, NVSxx19A, OSRAM DURIS S5, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80
Dimensions
21.5 (Dia.) x 16.1mm
Clear or Diffused
Clear
Diameter
21.5mm
Height
16.1mm
País de Origem
Finland
Detalhes do produto
LEDiL BILLIE Series LED Lenses
The BILLIE series from LEDiL are a family of single LED lenses designed for illuminating billboards. They are a rectangular wall washing optic with an asymmetric tilted beam, offering great uniformity over the illuminated area.
BILLIE lenses are also ideal for architectural lighting from a small, concealed lighting fixture.
Made using an optical grade PMMA, the BILLIE lenses offer a high UV and temperature resistance. BILLIE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Single LED Lenses
R$ 150,04
R$ 75,02 Each (In a Pack of 2) (Sem VAT)
2
R$ 150,04
R$ 75,02 Each (In a Pack of 2) (Sem VAT)
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 75,02 | R$ 150,04 |
10+ | R$ 63,55 | R$ 127,10 |
Documentos Técnicos
Especificações
Brand
LedilSeries
Billie
Product Type
LED Lens
Emission Pattern
Round
Viewing Angle
Asymmetric
Affixing Method
Pin
For Use With
Cree XB-D, Cree XP-E, Cree XP-G, Cree XT-E, Lumileds LUXEON A, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Nicha NF2x757A, Nichia NCSxx19A, NVSxx19A, OSRAM DURIS S5, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80
Dimensions
21.5 (Dia.) x 16.1mm
Clear or Diffused
Clear
Diameter
21.5mm
Height
16.1mm
País de Origem
Finland
Detalhes do produto
LEDiL BILLIE Series LED Lenses
The BILLIE series from LEDiL are a family of single LED lenses designed for illuminating billboards. They are a rectangular wall washing optic with an asymmetric tilted beam, offering great uniformity over the illuminated area.
BILLIE lenses are also ideal for architectural lighting from a small, concealed lighting fixture.
Made using an optical grade PMMA, the BILLIE lenses offer a high UV and temperature resistance. BILLIE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.