Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ledil FN14074_STELLA-HB, Stella Series LED Lens, 78 ° Round Beam

Nº de Estoque RS: 889-2444Marca: LedilPart Number: FN14074_STELLA-HB
brand-logo
Ver tudo em LED Lenses & Reflectors

Documentos Técnicos

Especificações

Brand

Ledil

Series

Stella

Product Type

LED Lens

Emission Pattern

Round

Viewing Angle

78 °

Affixing Method

Screw

For Use With

Bridgelux VERO18, Bridgelux VERO29, Citizen CLL04x/CLU044, Citizen CLL05x/CLU054, Citizen CLU046, Cree CXA25, Cree CXA30, Cree CXA3590, Cree CXB25, Cree CXB30, Cree CXB3590, Lumileds LUXEON CoB 1211, Luminus CXM-18, Luminus CXM-22, OSRAM SOLERIQ S19

Dimensions

90 (Dia.) x 19.5mm

Clear or Diffused

Clear

Diameter

90mm

Height

19.5mm

País de Origem

Finland

Detalhes do produto

LEDiL STELLA Series LED Lenses

The STELLA series from LEDiL are a family of LED lenses designed for street, walkway and area lighting. These self-sealing LED lenses are designed to be used with COB LEDs.
Made using an optical grade silicone, the STELLA lenses offer a high UV and temperature resistance. STELLA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Speciality LED Lenses

Informações de estoque temporariamente indisponíveis.

R$ 434,51

R$ 434,51 Each (Sem VAT)

Ledil FN14074_STELLA-HB, Stella Series LED Lens, 78 ° Round Beam

R$ 434,51

R$ 434,51 Each (Sem VAT)

Ledil FN14074_STELLA-HB, Stella Series LED Lens, 78 ° Round Beam
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 434,51
10 - 19R$ 422,65
20+R$ 407,41

Documentos Técnicos

Especificações

Brand

Ledil

Series

Stella

Product Type

LED Lens

Emission Pattern

Round

Viewing Angle

78 °

Affixing Method

Screw

For Use With

Bridgelux VERO18, Bridgelux VERO29, Citizen CLL04x/CLU044, Citizen CLL05x/CLU054, Citizen CLU046, Cree CXA25, Cree CXA30, Cree CXA3590, Cree CXB25, Cree CXB30, Cree CXB3590, Lumileds LUXEON CoB 1211, Luminus CXM-18, Luminus CXM-22, OSRAM SOLERIQ S19

Dimensions

90 (Dia.) x 19.5mm

Clear or Diffused

Clear

Diameter

90mm

Height

19.5mm

País de Origem

Finland

Detalhes do produto

LEDiL STELLA Series LED Lenses

The STELLA series from LEDiL are a family of LED lenses designed for street, walkway and area lighting. These self-sealing LED lenses are designed to be used with COB LEDs.
Made using an optical grade silicone, the STELLA lenses offer a high UV and temperature resistance. STELLA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Speciality LED Lenses