Produto perigoso

LEDLENSER LED Head Torch 300 lm, 160 m Range

Nº de Estoque RS: 792-4228Marca: LEDLENSERPart Number: H7R.2Distrelec Article No.: 11070481
brand-logo
Ver tudo em Head Torches

Documentos Técnicos

Especificações

Model Number

H7R.2

Rechargeable

Yes

Lamp Type

LED

Luminosity

300 lm

Baterias

Li-Ion 3.7 V 1400 mAh

Hazardous Area

No

Range

160 m

Beam Type

Flood, Spot

Weight with Batteries

164g

Weight (with Batteries)

164g

Colour

Black

Head Diameter

26mm

Case Material

Aluminium

Distrelec Product Id

11070481

País de Origem

China

Detalhes do produto

H7R.2 (7298) LED Rechargeable Head Torch

Supplied with

Rechargeable lithium-ion battery pack, belt-hook, UK PLUG TYPE mains charger, USB cable

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.796,41

R$ 2.796,41 Each (Sem VAT)

LEDLENSER LED Head Torch 300 lm, 160 m Range

R$ 2.796,41

R$ 2.796,41 Each (Sem VAT)

LEDLENSER LED Head Torch 300 lm, 160 m Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Model Number

H7R.2

Rechargeable

Yes

Lamp Type

LED

Luminosity

300 lm

Baterias

Li-Ion 3.7 V 1400 mAh

Hazardous Area

No

Range

160 m

Beam Type

Flood, Spot

Weight with Batteries

164g

Weight (with Batteries)

164g

Colour

Black

Head Diameter

26mm

Case Material

Aluminium

Distrelec Product Id

11070481

País de Origem

China

Detalhes do produto

H7R.2 (7298) LED Rechargeable Head Torch

Supplied with

Rechargeable lithium-ion battery pack, belt-hook, UK PLUG TYPE mains charger, USB cable

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Você pode estar interessado em