Documentos Técnicos
Especificações
Brand
LEDLENSERTorch Style
Torch
Rechargeable
No
Lamp Type
LED
Luminosity
280 lm
Case Material
Aluminium
Baterias
3x AAA
Hazardous Area
No
Model
TT
Range
220 m
Beam Type
Flood, Spot
Length
116 mm
Colour
Black
País de Origem
China
Detalhes do produto
TT Police Tactical LED Torch
The LED Lenser TT is an impressive police grade torch featuring the Advanced Focus System with Turning Focus.
The Turning Focus System™ provides a customizable light picture, spot focusing on objects at a distance or seamlessly illuminating a wide area.
The TT comes with removable anti-roll protection and is fitted with a tactical style switch in the tail.
Supplied with
Lanyard and anti-roll device
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.
R$ 1.635,76
R$ 1.635,76 Each (Sem VAT)
1
R$ 1.635,76
R$ 1.635,76 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LEDLENSERTorch Style
Torch
Rechargeable
No
Lamp Type
LED
Luminosity
280 lm
Case Material
Aluminium
Baterias
3x AAA
Hazardous Area
No
Model
TT
Range
220 m
Beam Type
Flood, Spot
Length
116 mm
Colour
Black
País de Origem
China
Detalhes do produto
TT Police Tactical LED Torch
The LED Lenser TT is an impressive police grade torch featuring the Advanced Focus System with Turning Focus.
The Turning Focus System™ provides a customizable light picture, spot focusing on objects at a distance or seamlessly illuminating a wide area.
The TT comes with removable anti-roll protection and is fitted with a tactical style switch in the tail.
Supplied with
Lanyard and anti-roll device
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.