LEDLENSER LED Tactical Torch Black - Rechargeable 5000 lm, 407 mm

Nº de Estoque RS: 827-6482Marca: LEDLENSERPart Number: X21RDistrelec Article No.: 30153990
brand-logo
Ver tudo em Maçaricos

Documentos Técnicos

Especificações

Torch Style

Tactical Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

5000 lm

Case Material

Aluminium

Baterias

Battery pack

Hazardous Area

No

Model

X21R.2

Range

700 m

Beam Type

Flood, Spot

Length

407 mm

Colour

Black

Distrelec Product Id

30153990

País de Origem

China

Detalhes do produto

X21R.2 Xtreme Heavy Duty Rechargeable LED Torch

The X21R.2 heavy duty rechargeable torch from Ledlenser features 7 individual reflector lenses, which can produce an astonishing 3200 lumens, capable of lighting up an object up to 700 metres away. An intuitive fast action switch at the front of the torch controls numerous individual options. The X21R.2 torch features the patented Advanced Focus System optics, which manage and direct the light more consistently and efficiently. This professional rechargeable torch also features Smart Light Technology (SLT) which includes 4 light modes: Low, Action, Signal and defence, the torch also has 8 different light settings: Power, Low power, Dim, Blink, Boost, SOS, Defence and Morse and an additional two energy usage modes Constant Current and Energy Saving.
The X21R.2 torch also features an emergency light that switches on automatically in case of power failure, a 360 degrees dual power indicator, enabling to see overall battery charge or life remaining, regardless of the angle the torch is held or supported. The safety Ytrion battery of this torch charges faster than conventional rechargeable batteries and easily, with the simple floating charger system which enables charging without having to remove the battery, by attaching the whole torch to the magnetic charger, making this torch both economical and eco-friendly, a display light changes from red to green when charging is completed. The X21R.2 is supplied with a hard carrying case containing integrated battery, magnetic charger, vehicle mount, shoulder strap and mains charging cable.

Supplied with

Hard Case, Shoulder-strap, Magnetic Contact Charger, Mount, Charging Cable and integrated Yitron Safety Battery.

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Informações de estoque temporariamente indisponíveis.

R$ 14.496,59

R$ 14.496,59 Each (Sem VAT)

LEDLENSER LED Tactical Torch Black - Rechargeable 5000 lm, 407 mm

R$ 14.496,59

R$ 14.496,59 Each (Sem VAT)

LEDLENSER LED Tactical Torch Black - Rechargeable 5000 lm, 407 mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Torch Style

Tactical Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

5000 lm

Case Material

Aluminium

Baterias

Battery pack

Hazardous Area

No

Model

X21R.2

Range

700 m

Beam Type

Flood, Spot

Length

407 mm

Colour

Black

Distrelec Product Id

30153990

País de Origem

China

Detalhes do produto

X21R.2 Xtreme Heavy Duty Rechargeable LED Torch

The X21R.2 heavy duty rechargeable torch from Ledlenser features 7 individual reflector lenses, which can produce an astonishing 3200 lumens, capable of lighting up an object up to 700 metres away. An intuitive fast action switch at the front of the torch controls numerous individual options. The X21R.2 torch features the patented Advanced Focus System optics, which manage and direct the light more consistently and efficiently. This professional rechargeable torch also features Smart Light Technology (SLT) which includes 4 light modes: Low, Action, Signal and defence, the torch also has 8 different light settings: Power, Low power, Dim, Blink, Boost, SOS, Defence and Morse and an additional two energy usage modes Constant Current and Energy Saving.
The X21R.2 torch also features an emergency light that switches on automatically in case of power failure, a 360 degrees dual power indicator, enabling to see overall battery charge or life remaining, regardless of the angle the torch is held or supported. The safety Ytrion battery of this torch charges faster than conventional rechargeable batteries and easily, with the simple floating charger system which enables charging without having to remove the battery, by attaching the whole torch to the magnetic charger, making this torch both economical and eco-friendly, a display light changes from red to green when charging is completed. The X21R.2 is supplied with a hard carrying case containing integrated battery, magnetic charger, vehicle mount, shoulder strap and mains charging cable.

Supplied with

Hard Case, Shoulder-strap, Magnetic Contact Charger, Mount, Charging Cable and integrated Yitron Safety Battery.

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.