Documentos Técnicos
Especificações
Brand
LEDVANCELamp Type
LED
Type
Downlight
Voltage Rating
220 → 240 V
Depth
61 mm
Dimensions
215 x 61 mm
Diameter
215mm
Wattage
25 W
Colour Temperature
4000K
Cut-out Size
200mm
Light Colour
Cool White
Model
DL ALU DN 200
Dimmable
No
Finish
Aluminium
Current Rating
42 mA
Standards Met
CB Certified, CE Certified, EN 62471, ENEC, IEC 695-2-1
Lamp Supplied
Yes
País de Origem
China
R$ 1.332,43
R$ 1.332,43 Each (Sem VAT)
1
R$ 1.332,43
R$ 1.332,43 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LEDVANCELamp Type
LED
Type
Downlight
Voltage Rating
220 → 240 V
Depth
61 mm
Dimensions
215 x 61 mm
Diameter
215mm
Wattage
25 W
Colour Temperature
4000K
Cut-out Size
200mm
Light Colour
Cool White
Model
DL ALU DN 200
Dimmable
No
Finish
Aluminium
Current Rating
42 mA
Standards Met
CB Certified, CE Certified, EN 62471, ENEC, IEC 695-2-1
Lamp Supplied
Yes
País de Origem
China