Documentos Técnicos
Especificações
Brand
LEDVANCEWattage
20 W
Voltage
220 → 240 V
IP Rating
IP65
Sensor
Motion Sensor
Luminosity
2200 lm
Dimensions
223.5 x 167 x 104 mm
Colour Temperature
4000K
Life Hours
50000h
Height
104mm
Width
223.5 mm
Depth
167 mm
Lamp Type
LED
Floodlight Type
LED PIR Floodlight
PIR Included
Yes
Case Material
Polycarbonate
Operating Temperature Range
-20 → +40°C
Reflector Shape
Symmetric
Beam Angle
100 x 100°
Lamp Supplied
Yes
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+40°C
Range
0 → 12 m
País de Origem
China
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LEDVANCEWattage
20 W
Voltage
220 → 240 V
IP Rating
IP65
Sensor
Motion Sensor
Luminosity
2200 lm
Dimensions
223.5 x 167 x 104 mm
Colour Temperature
4000K
Life Hours
50000h
Height
104mm
Width
223.5 mm
Depth
167 mm
Lamp Type
LED
Floodlight Type
LED PIR Floodlight
PIR Included
Yes
Case Material
Polycarbonate
Operating Temperature Range
-20 → +40°C
Reflector Shape
Symmetric
Beam Angle
100 x 100°
Lamp Supplied
Yes
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+40°C
Range
0 → 12 m
País de Origem
China