Legrand 3 Pole Panel Mount, Screw Mount Switch Disconnector - 32A Maximum Current, 12.8kW Power Rating, IP40

Nº de Estoque RS: 266-0246Marca: LegrandPart Number: 0 221 30
brand-logo
Ver tudo em Isolator Switches

Documentos Técnicos

Especificações

Brand

Legrand

Number of Poles

3

Maximum Current

32A

Mounting Type

Panel Mount, Screw Mount

IP Rating

IP40

Power Rating

12.8kW

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.562,77

R$ 1.562,77 Each (Sem VAT)

Legrand 3 Pole Panel Mount, Screw Mount Switch Disconnector - 32A Maximum Current, 12.8kW Power Rating, IP40

R$ 1.562,77

R$ 1.562,77 Each (Sem VAT)

Legrand 3 Pole Panel Mount, Screw Mount Switch Disconnector - 32A Maximum Current, 12.8kW Power Rating, IP40
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Legrand

Number of Poles

3

Maximum Current

32A

Mounting Type

Panel Mount, Screw Mount

IP Rating

IP40

Power Rating

12.8kW

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more