Legrand Atlantic Series Steel Wall Box, IP66, 500 mm x 400 mm x 200mm

Nº de Estoque RS: 176-0006Marca: LegrandPart Number: 0 355 03
brand-logo
Ver tudo em Cubos para Parede

Documentos Técnicos

Especificações

Brand

Legrand

External Height

500 mm

External Width

400 mm

External Depth

200mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Key

Gland Plate

Yes

Colour

Grey

Series

Atlantic

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Perforated Rail

País de Origem

France

Detalhes do produto

Polyester-coated, IP55 wall-mount enclosures

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 12.722,65

R$ 12.722,65 Each (Sem VAT)

Legrand Atlantic Series Steel Wall Box, IP66, 500 mm x 400 mm x 200mm

R$ 12.722,65

R$ 12.722,65 Each (Sem VAT)

Legrand Atlantic Series Steel Wall Box, IP66, 500 mm x 400 mm x 200mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Legrand

External Height

500 mm

External Width

400 mm

External Depth

200mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Key

Gland Plate

Yes

Colour

Grey

Series

Atlantic

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Perforated Rail

País de Origem

France

Detalhes do produto

Polyester-coated, IP55 wall-mount enclosures

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more