Legrand Atlantic Series Polycarbonate Wall Box, IP55, 140 mm x 85 mm x 81mm

Nº de Estoque RS: 705-5656Marca: LegrandPart Number: 0 359 00
brand-logo
Ver tudo em Cubos para Parede

Documentos Técnicos

Especificações

Brand

Legrand

External Height

140 mm

External Width

85 mm

External Depth

81mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP55

Chassis Plate

No

Door Lock Type

Quarter Turn

Gland Plate

No

Colour

Grey

Series

Atlantic

External Mounting Type

Bracket

Internal Mounting Type

Perforated Rail

Fixing Kit

No

País de Origem

Poland

Detalhes do produto

Legrand Plastic Enclosures

Legrand industrial enclosures are made from self-extinguishing light grey polypropylene and are halogen free. Two versions are available, offering either IP55/IK07 or IP66/IK08 protection. These enclosures conform to EN 60695 2-1.

Standards

Conforms to EN 60695 2-1.

Informações de estoque temporariamente indisponíveis.

R$ 726,67

R$ 726,67 Each (Sem VAT)

Legrand Atlantic Series Polycarbonate Wall Box, IP55, 140 mm x 85 mm x 81mm

R$ 726,67

R$ 726,67 Each (Sem VAT)

Legrand Atlantic Series Polycarbonate Wall Box, IP55, 140 mm x 85 mm x 81mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Legrand

External Height

140 mm

External Width

85 mm

External Depth

81mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP55

Chassis Plate

No

Door Lock Type

Quarter Turn

Gland Plate

No

Colour

Grey

Series

Atlantic

External Mounting Type

Bracket

Internal Mounting Type

Perforated Rail

Fixing Kit

No

País de Origem

Poland

Detalhes do produto

Legrand Plastic Enclosures

Legrand industrial enclosures are made from self-extinguishing light grey polypropylene and are halogen free. Two versions are available, offering either IP55/IK07 or IP66/IK08 protection. These enclosures conform to EN 60695 2-1.

Standards

Conforms to EN 60695 2-1.