Legrand, HYPRA IP44 Red Cable Mount 3P + N + E Industrial Power Socket, Rated At 32A, 415 V

Nº de Estoque RS: 506-9830Marca: LegrandPart Number: 0 529 94
brand-logo
Ver tudo em Conectores de Força Industriais

Documentos Técnicos

Especificações

Brand

Legrand

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Series

Hypra

IP Rating

IP44

Colour

Red

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

País de Origem

France

Detalhes do produto

Rubber straight plugs and sockets

Standards

NF EN 60309-1 and 2, IEC 309-1 and 2

Legrand Range

Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.

Você pode estar interessado em
Legrand IP44 Red Socket, Rated At 32A
R$ 989,36Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 4.541,18

R$ 4.541,18 Each (Sem VAT)

Legrand, HYPRA IP44 Red Cable Mount 3P + N + E Industrial Power Socket, Rated At 32A, 415 V

R$ 4.541,18

R$ 4.541,18 Each (Sem VAT)

Legrand, HYPRA IP44 Red Cable Mount 3P + N + E Industrial Power Socket, Rated At 32A, 415 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Legrand IP44 Red Socket, Rated At 32A
R$ 989,36Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

Legrand

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Series

Hypra

IP Rating

IP44

Colour

Red

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

País de Origem

France

Detalhes do produto

Rubber straight plugs and sockets

Standards

NF EN 60309-1 and 2, IEC 309-1 and 2

Legrand Range

Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.

Você pode estar interessado em
Legrand IP44 Red Socket, Rated At 32A
R$ 989,36Each (Sem VAT)