Documentos Técnicos
Especificações
Brand
LegrandNumber of Gangs
2
Colour
Green
Switched
No
Socket Type
Type E - French
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
16A
Voltage Rating
230 V
Material
Plastic
Overall Height
45mm
Overall Width
135mm
Series
Mosaïc
International Protection Rating
IP40
Colour Family
Green
Faceplate Mounting Type
Clip in
País de Origem
France
Detalhes do produto
Legrand Mosaic Snap-on Trunking Plugs
Standards
IP40, IK07, EN 50085-2-1, NF C 68-104
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LegrandNumber of Gangs
2
Colour
Green
Switched
No
Socket Type
Type E - French
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
16A
Voltage Rating
230 V
Material
Plastic
Overall Height
45mm
Overall Width
135mm
Series
Mosaïc
International Protection Rating
IP40
Colour Family
Green
Faceplate Mounting Type
Clip in
País de Origem
France
Detalhes do produto
Legrand Mosaic Snap-on Trunking Plugs
Standards
IP40, IK07, EN 50085-2-1, NF C 68-104