Legrand Plexo Series Grey Plastic Junction Box, IP55, 80 x 80 x 45mm

Nº de Estoque RS: 507-0509Marca: LegrandPart Number: 0 922 06
brand-logo
Ver tudo em Caixas de Junção

Documentos Técnicos

Especificações

Brand

Legrand

Dimensions L x W x H

80 x 80 x 45mm

Material

Plastic

Length

80mm

Width

80mm

Height

45mm

IP Rating

IP55

Colour

Grey

Number of Ways

7

Series

Plexo

País de Origem

France

Detalhes do produto

Legrand Plexo™ Junction Boxes

Introducing the Plexo™ range junction boxes from Legrand. These boxes are weatherproof and available as round or square shaped. Key features with these boxes are they have interchangeable membrane glands or pre-cut knock-out making it easy to install and maintain ISO type cable. They are wall/ceiling mount compatible, in industrial and domestic applications.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Legrand Plexo Series Grey Plastic Junction Box, IP55, 80 x 80 x 45mm

P.O.A.

Legrand Plexo Series Grey Plastic Junction Box, IP55, 80 x 80 x 45mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Legrand

Dimensions L x W x H

80 x 80 x 45mm

Material

Plastic

Length

80mm

Width

80mm

Height

45mm

IP Rating

IP55

Colour

Grey

Number of Ways

7

Series

Plexo

País de Origem

France

Detalhes do produto

Legrand Plexo™ Junction Boxes

Introducing the Plexo™ range junction boxes from Legrand. These boxes are weatherproof and available as round or square shaped. Key features with these boxes are they have interchangeable membrane glands or pre-cut knock-out making it easy to install and maintain ISO type cable. They are wall/ceiling mount compatible, in industrial and domestic applications.