Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legrand Grey Polyamide Cable Gland Kit, PG9 Thread, 4mm Min, 8mm Max, IP55

Nº de Estoque RS: 702-3283Marca: LegrandPart Number: 0 968 21 + 0 968 31
brand-logo
Ver tudo em Conectores

Documentos Técnicos

Especificações

Brand

Legrand

Thread Size

PG9

Maximum Cable Diameter

8mm

Minimum Cable Diameter

4mm

Material

Polyamide

Colour

Grey

IP Rating

IP55

Locknut Included

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Number of Pieces

5

Standards Met

UL 94 V-2

Number of Cores

1

Operating Temperature Range

-20 → +80 °C

Kit Includes

Gland, Lock Nuts

País de Origem

France

Detalhes do produto

IP55 PG Cable Gland and Plastic Lock Nut Kit

Informações de estoque temporariamente indisponíveis.

P.O.A.

Legrand Grey Polyamide Cable Gland Kit, PG9 Thread, 4mm Min, 8mm Max, IP55

P.O.A.

Legrand Grey Polyamide Cable Gland Kit, PG9 Thread, 4mm Min, 8mm Max, IP55
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Legrand

Thread Size

PG9

Maximum Cable Diameter

8mm

Minimum Cable Diameter

4mm

Material

Polyamide

Colour

Grey

IP Rating

IP55

Locknut Included

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Number of Pieces

5

Standards Met

UL 94 V-2

Number of Cores

1

Operating Temperature Range

-20 → +80 °C

Kit Includes

Gland, Lock Nuts

País de Origem

France

Detalhes do produto

IP55 PG Cable Gland and Plastic Lock Nut Kit