Legrand Grey Polyamide Cable Gland, M32 Thread, 18mm min., 25mm max., IP68

Nº de Estoque RS: 521-100Marca: LegrandPart Number: 0 980 06
brand-logo
Ver tudo em Conectores

Documentos Técnicos

Especificações

Brand

Legrand

Thread Size

M32

Maximum Cable Diameter

25mm

Minimum Cable Diameter

18mm

Material

Polyamide

Colour

Grey

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Self-extinguishing

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Standards Met

UL 94 V-2

Operating Temperature Range

-20 → +80 °C

País de Origem

France

Detalhes do produto

Legrand Plastic cable gland - IP68

A range of Legrand mechanical tightening, anti-vibration cable gland with a neoprene O-ring seal to ensure IP68.
The locking section of the cable gland is composed of flexible flaps that exert significant pressure on the cable to ensure optimal strain resistance.

Informações de estoque temporariamente indisponíveis.

R$ 1.215,29

R$ 1.215,29 1 Box of 5 (Sem VAT)

Legrand Grey Polyamide Cable Gland, M32 Thread, 18mm min., 25mm max., IP68

R$ 1.215,29

R$ 1.215,29 1 Box of 5 (Sem VAT)

Legrand Grey Polyamide Cable Gland, M32 Thread, 18mm min., 25mm max., IP68
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 1.215,29
15 - 49R$ 1.172,24
50+R$ 1.128,47

Documentos Técnicos

Especificações

Brand

Legrand

Thread Size

M32

Maximum Cable Diameter

25mm

Minimum Cable Diameter

18mm

Material

Polyamide

Colour

Grey

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Self-extinguishing

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Standards Met

UL 94 V-2

Operating Temperature Range

-20 → +80 °C

País de Origem

France

Detalhes do produto

Legrand Plastic cable gland - IP68

A range of Legrand mechanical tightening, anti-vibration cable gland with a neoprene O-ring seal to ensure IP68.
The locking section of the cable gland is composed of flexible flaps that exert significant pressure on the cable to ensure optimal strain resistance.