Documentos Técnicos
Especificações
Brand
LegrandCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P + E
Voltage Rating
415 V
Mounting Type
Wall Mount
Gender
Male
Body Orientation
Right Angle
Termination Method
Screw
Series
P17 Tempra Pro
IP Rating
IP66, IP67
Colour
Red
Cable CSA
4.0mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
País de Origem
France
Detalhes do produto
P17 Tempra Pro Appliance Inlet, IP67
Legrand P17 Tempra Pro appliance inlet connector, IP67 rating with 2 or 3 pole and earth arrangement and various amperage ratings from 16A to 125A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.
Standards
BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2
Legrand P17 Tempra Pro Industrial Power Connectors
R$ 793,10
R$ 793,10 Each (Sem VAT)
1
R$ 793,10
R$ 793,10 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 793,10 |
10+ | R$ 764,82 |
Documentos Técnicos
Especificações
Brand
LegrandCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P + E
Voltage Rating
415 V
Mounting Type
Wall Mount
Gender
Male
Body Orientation
Right Angle
Termination Method
Screw
Series
P17 Tempra Pro
IP Rating
IP66, IP67
Colour
Red
Cable CSA
4.0mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
País de Origem
France
Detalhes do produto
P17 Tempra Pro Appliance Inlet, IP67
Legrand P17 Tempra Pro appliance inlet connector, IP67 rating with 2 or 3 pole and earth arrangement and various amperage ratings from 16A to 125A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.
Standards
BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2